Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC REG LDO 1A 2.85V SOT223 - NCP1117ST285T3

Digi-Key Part Number NCP1117ST285T3OS-ND
Price Break
4000
Unit Price
.37200
Extended Price
1488.00
Manufacturer Part NumberNCP1117ST285T3
DescriptionIC REG LDO 1A 2.85V SOT223
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationNCP1117ST285T3
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseSOT-223
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Current - Output1A
Voltage - Output2.85V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names NCP1117ST285T3
NCP1117ST285T3
NCP1117ST285T3OS ND
NCP1117ST285T3OSND
NCP1117ST285T3OS

NCP1117ST285T3 Specification Sheet

Image of IC REG LDO 1A 2.85V SOT223 - NCP1117ST285T3

IC REG LDO 1A 2.85V SOT223 - NCP1117ST285T3 (NCP1117ST285T3OS-ND)

Related parts :
IC REG LDO 1A PREC 5V SOT223 - ADP3338AKCZ-5-R7
 Order 'ic reg ldo 1a prec 5v sot223 - ADP3338AKCZ-5-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3338AKCZ-5-R7CT-ND.
IC REG LDO 1A PREC 5V SOT223 - ADP3338AKCZ-5-R7
 Order 'ic reg ldo 1a prec 5v sot223 - ADP3338AKCZ-5-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3338AKCZ-5-R7DKR-ND.
IC REG LDO 1A 1000MA BIPO SOT223 - AP1122EG-U
 Order 'ic reg ldo 1a 1000ma bipo sot223 - AP1122EG-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1122EG-U-ND.
IC REG LDO 1A 2.85V SOT223 - NCP1117ST285T3
 Order 'ic reg ldo 1a 2.85v sot223 - NCP1117ST285T3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1117ST285T3OS-ND.
IC REG LDO 1A 1.8V SOT223-5 - LP38692MP-1.8
 Order 'ic reg ldo 1a 1.8v sot223-5 - LP38692MP-1.8' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP38692MP-1.8CT-ND.
IC REG LDO 1A 1.8V SOT223-5 - LP38692MP-1.8
 Order 'ic reg ldo 1a 1.8v sot223-5 - LP38692MP-1.8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38692MP-1.8TR-ND.
IC REG LDO 1A 2.5V SOT223-5 - LP38692MP-2.5/NOPB
 Order 'ic reg ldo 1a 2.5v sot223-5 - LP38692MP-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP38692MP-2.5CT-ND.
IC REG LDO 1A 2.5V SOT223-5 - LP38692MP-2.5/NOPB
 Order 'ic reg ldo 1a 2.5v sot223-5 - LP38692MP-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38692MP-2.5TR-ND.
IC REG LDO 1A 3.3V SOT223-5 - LP38692MP-3.3/NOPB
 Order 'ic reg ldo 1a 3.3v sot223-5 - LP38692MP-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP38692MP-3.3CT-ND.
IC REG LDO 1A 3.3V SOT223-5 - LP38692MP-3.3/NOPB
 Order 'ic reg ldo 1a 3.3v sot223-5 - LP38692MP-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38692MP-3.3TR-ND.
IC REG LDO 1A 5.0V SOT223-5 - LP38692MP-5.0
 Order 'ic reg ldo 1a 5.0v sot223-5 - LP38692MP-5.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP38692MP-5.0CT-ND.
IC REG LDO 1A 5.0V SOT223-5 - LP38692MP-5.0/NOPB
 Order 'ic reg ldo 1a 5.0v sot223-5 - LP38692MP-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38692MP-5.0TR-ND.
IC REG LDO 1A ADJ SOT223-5 - LP38692MP-ADJ/NOPB
 Order 'ic reg ldo 1a adj sot223-5 - LP38692MP-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP38692MP-ADJCT-ND.
IC REG LDO 1A ADJ SOT223-5 - LP38692MP-ADJ/NOPB
 Order 'ic reg ldo 1a adj sot223-5 - LP38692MP-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38692MP-ADJTR-ND.
IC REG LDO 1A 12.0V SOT223 - NCP1117ST12T3G
 Order 'ic reg ldo 1a 12.0v sot223 - NCP1117ST12T3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1117ST12T3GOS-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC REG LDO 1A 2.85V SOT-223 - ADP3338AKCZ-2.85R7 Next: IC REG LDO 1A 2.85V SOT223 - NCP1117ST285T3G