IC REG LDO 1A 3.3V DPAK-3 - NCP1117DT33RKG - Integrated Circuits (ICs)
| Digi-Key Part Number | NCP1117DT33RKGOS-ND |
5000 |
.15400 |
Extended Price
770.00 |
| Manufacturer Part Number | NCP1117DT33RKG | |||
| Description | IC REG LDO 1A 3.3V DPAK-3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCP1117DT33RKG |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DPak-3 (TO-252) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 3.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCP1117DT33RKG NCP1117DT33RKG NCP1117DT33RKGOS ND NCP1117DT33RKGOSND NCP1117DT33RKGOS |
NCP1117DT33RKG Specification Sheet
IC REG LDO 1A 3.3V DPAK-3 - NCP1117DT33RKG (NCP1117DT33RKGOS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 1A ADJ VOLT DPAK-3 - NCP1117DTARKG
Order 'ic reg ldo 1a adj volt dpak-3 - NCP1117DTARKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1117DTARKGOS-ND.
IC REG LDO 1A ADJ VOLT DPAK-3 - NCP1117DTARK
Order 'ic reg ldo 1a adj volt dpak-3 - NCP1117DTARK' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1117DTARKOS-ND.
IC REG LDO LP 100MA 3V DPAK-4 - LP2950ACDT-3.0G
Order 'ic reg ldo lp 100ma 3v dpak-4 - LP2950ACDT-3.0G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LP2950ACDT-3.0G-ND.
IC REG LDO LP 100MA 3V DPAK-4 - LP2950ACDT-3.0
Order 'ic reg ldo lp 100ma 3v dpak-4 - LP2950ACDT-3.0' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LP2950ACDT-3.0-ND.
IC REG LDO LP 100MA 3V DPAK-4 - LP2950ACDT-3.0RK
Order 'ic reg ldo lp 100ma 3v dpak-4 - LP2950ACDT-3.0RK' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LP2950ACDT-3.0RK-ND.
IC REG LDO LP 100MA 3V DPAK-4 - LP2950ACDT-3RKG
Order 'ic reg ldo lp 100ma 3v dpak-4 - LP2950ACDT-3RKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LP2950ACDT-3RKG-ND.
IC REG LDO LP 100MA 3V DPAK-4 - LP2950CDT-3.0G
Order 'ic reg ldo lp 100ma 3v dpak-4 - LP2950CDT-3.0G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LP2950CDT-3.0G-ND.
IC REG LDO LP 100MA 3V DPAK-4 - LP2950CDT-3.0
Order 'ic reg ldo lp 100ma 3v dpak-4 - LP2950CDT-3.0' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LP2950CDT-3.0OS-ND.
IC REG LDO LP 100MA 3V DPAK-4 - LP2950CDT-3.0RKG
Order 'ic reg ldo lp 100ma 3v dpak-4 - LP2950CDT-3.0RKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LP2950CDT-3.0RKG-ND.
IC REG LDO LP 100MA 3V DPAK-4 - LP2950CDT-3.0RK
Order 'ic reg ldo lp 100ma 3v dpak-4 - LP2950CDT-3.0RK' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LP2950CDT-3.0RK-ND.
IC REG LDO 1A 3.3V DPAK-3 - NCP1117DT33RKG
Order 'ic reg ldo 1a 3.3v dpak-3 - NCP1117DT33RKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1117DT33RKGOS-ND.
IC REG LDO 1A 12V DPAK-3 - NCP1117DT12RK
Order 'ic reg ldo 1a 12v dpak-3 - NCP1117DT12RK' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1117DT12RKOS-ND.
IC REG LDO 1A 1.5V DPAK-3 - NCP1117DT15RK
Order 'ic reg ldo 1a 1.5v dpak-3 - NCP1117DT15RK' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1117DT15RKOS-ND.
IC REG LDO 1A 1.8V DPAK-3 - NCP1117DT18RKG
Order 'ic reg ldo 1a 1.8v dpak-3 - NCP1117DT18RKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1117DT18RKGOS-ND.
IC REG LDO 1A 1.8V DPAK-3 - NCP1117DT18RK
Order 'ic reg ldo 1a 1.8v dpak-3 - NCP1117DT18RK' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1117DT18RKOS-ND.
Send this link via E-Mail
Help With This Screen