IC REG LDO 500MA 2.5V TSOT23-5 - MIC5319-2.5BD5 - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC5319-2.5BD5-ND |
589 |
1.14750 |
Extended Price
675.88 |
| Manufacturer Part Number | MIC5319-2.5BD5 | |||
| Description | IC REG LDO 500MA 2.5V TSOT23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MIC5319-2.5BD5 |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TSOT-23-5 |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 2.5V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC5319 2 5BD5 MIC531925BD5 |
MIC5319-2.5BD5 Specification Sheet
IC REG LDO 500MA 2.5V TSOT23-5 - MIC5319-2.5BD5 (MIC5319-2.5BD5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 500MA 1.3-5V SOT89-5 - PQ1MX55M2SPQ
Order 'ic reg ldo 500ma 1.3-5v sot89-5 - PQ1MX55M2SPQ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2677-2-ND.
IC REG LDO 500MA 1.3-5V SOT89-5 - PQ1MX55M2SPQ
Order 'ic reg ldo 500ma 1.3-5v sot89-5 - PQ1MX55M2SPQ' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2677-1-ND.
IC REG LDO 500MA 1.3-5V SOT89-5 - PQ1MX55M2SPQ
Order 'ic reg ldo 500ma 1.3-5v sot89-5 - PQ1MX55M2SPQ' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2677-6-ND.
IC REG LDO 500MA 5.0V LN TO263-5 - MIC5209-5.0YU
Order 'ic reg ldo 500ma 5.0v ln to263-5 - MIC5209-5.0YU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1277-ND.
IC REG LDO 500MA ADJ LN TO263-5 - MIC5209YU
Order 'ic reg ldo 500ma adj ln to263-5 - MIC5209YU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1279-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8122YT5G
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8122YT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8122YT5GOS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8122YT5
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8122YT5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8122YT5OS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8122YTHA5G
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8122YTHA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8122YTHA5GOS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8122YTHA5
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8122YTHA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8122YTHA5OS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8122YTVA5G
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8122YTVA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8122YTVA5GOS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8122YTVA5
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8122YTVA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8122YTVA5OS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8126-1YT5G
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8126-1YT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8126-1YT5GOS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8126-1YT5
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8126-1YT5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8126-1YT5OS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8126-1YTHA5G
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8126-1YTHA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8126-1YTHA5GOS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8126-1YTHA5
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8126-1YTHA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8126-1YTHA5OS-ND.
Send this link via E-Mail
Help With This Screen