IC REG LDO 500MA 1.85V 6-MLF - MIC5319-1.85YML TR
| Digi-Key Part Number | MIC5319-1.85YML TR-ND |
5000 |
1.12500 |
Extended Price
5625.00 |
| Manufacturer Part Number | MIC5319-1.85YML TR | |||
| Description | IC REG LDO 500MA 1.85V 6-MLF | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5319-1.85YML TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 6-MLF® |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 1.85V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5319 1 85YML TR MIC5319185YML TR |
MIC5319-1.85YML TR Specification Sheet
IC REG LDO 500MA 1.85V 6-MLF - MIC5319-1.85YML TR (MIC5319-1.85YML TR-ND)
Related parts:IC REG LDO 150MA ADJ VOLT 6-MLF - MIC5305BML TR
Order 'ic reg ldo 150ma adj volt 6-mlf - MIC5305BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5305BML TR-ND.
IC REG LDO 150MA ADJ VOLT 6-MLF - MIC5305YML TR
Order 'ic reg ldo 150ma adj volt 6-mlf - MIC5305YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1881-2-ND.
IC REG LDO DUAL VOLT 300MA 6-MLF - MIC5264-KKYML TR
Order 'ic reg ldo dual volt 300ma 6-mlf - MIC5264-KKYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1845-1-ND.
IC REG LDO DUAL VOLT 300MA 6-MLF - MIC5264-KKYML TR
Order 'ic reg ldo dual volt 300ma 6-mlf - MIC5264-KKYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1845-2-ND.
IC REG LDO DUAL VOLT 300MA 6-MLF - MIC5264-KKYML TR
Order 'ic reg ldo dual volt 300ma 6-mlf - MIC5264-KKYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1845-6-ND.
IC REG LDO 150MA ADJ VOLT 6-MLF - MIC5305YML TR
Order 'ic reg ldo 150ma adj volt 6-mlf - MIC5305YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1881-1-ND.
IC REG LDO 150MA ADJ VOLT 6-MLF - MIC5305YML TR
Order 'ic reg ldo 150ma adj volt 6-mlf - MIC5305YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1881-6-ND.
IC REG LDO DUAL 150MA THIN 6-MLF - MIC5321-LLYMT TR
Order 'ic reg ldo dual 150ma thin 6-mlf - MIC5321-LLYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1932-1-ND.
IC REG LDO DUAL 150MA THIN 6-MLF - MIC5321-LLYMT TR
Order 'ic reg ldo dual 150ma thin 6-mlf - MIC5321-LLYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1932-2-ND.
IC REG LDO DUAL 150MA THIN 6-MLF - MIC5321-LLYMT TR
Order 'ic reg ldo dual 150ma thin 6-mlf - MIC5321-LLYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1932-6-ND.
IC REG LDO DUAL 150MA THIN 6-MLF - MIC5321-PGYMT TR
Order 'ic reg ldo dual 150ma thin 6-mlf - MIC5321-PGYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1934-1-ND.
IC REG LDO DUAL 150MA THIN 6-MLF - MIC5321-PGYMT TR
Order 'ic reg ldo dual 150ma thin 6-mlf - MIC5321-PGYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1934-2-ND.
IC REG LDO DUAL 150MA THIN 6-MLF - MIC5321-PGYMT TR
Order 'ic reg ldo dual 150ma thin 6-mlf - MIC5321-PGYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1934-6-ND.
IC REG LDO DUAL 150MA THIN 6-MLF - MIC5321-PKYMT TR
Order 'ic reg ldo dual 150ma thin 6-mlf - MIC5321-PKYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2877-1-ND.
IC REG LDO DUAL 150MA THIN 6-MLF - MIC5321-PKYMT TR
Order 'ic reg ldo dual 150ma thin 6-mlf - MIC5321-PKYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2877-2-ND.
Send this link via E-Mail
Help With This Screen