CABINET STEEL 4 X 5 X 3 GRAY - CU-728
| Digi-Key Part Number | 377-1062-ND |
1 10 50 100 150 |
18.20000 15.25000 13.75000 12.20000 11.45000 |
Extended Price
18.20 152.50 687.50 1220.00 1717.50 |
| Manufacturer Part Number | CU-728 | |||
| Description | CABINET STEEL 4 X 5 X 3 GRAY | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CU-728 |
| Vendor | BUD Industries Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Steel Box with Front and Rear Panels |
| Color | Natural |
| Length | 101.600 mm [Typ] |
| Height | 76.200 mm [Typ] |
| Width | 127.000 mm [Typ] |
| Weight | 453.5924 g [Nom] |
| Shape | Rectangular |
| A | 4.000 in [Nom] |
| B | 5.000 in [Nom] |
| C | 3.000 in [Nom] |
| Fastening Type | Screw |
| Material | Steel |
| Mounting Type | Desktop |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CU 728 CU728 377 1062 ND 3771062ND 377-1062 |
CU-728 Specification Sheet
CABINET STEEL 4 X 5 X 3 GRAY - CU-728 (377-1062-ND)
Related parts:CABINET STEEL 4 X 5 X 3 GRAY - CU-728
Order 'cabinet steel 4 x 5 x 3 gray - CU-728' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1062-ND.
CABINET STEEL 6 X 6 X 6 GRAY - CU-1098
Order 'cabinet steel 6 x 6 x 6 gray - CU-1098' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1059-ND.
CABINET STEEL 12 X 7 X 6 GRAY - CU-1124
Order 'cabinet steel 12 x 7 x 6 gray - CU-1124' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1061-ND.
CABINET STEEL 10 X 8 X 7 GRAY - CU-879
Order 'cabinet steel 10 x 8 x 7 gray - CU-879' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1064-ND.
CABINET STEEL 15 X 9 X 7 GRAY - CU-882
Order 'cabinet steel 15 x 9 x 7 gray - CU-882' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1065-ND.
BOX ALUM 7 X 5 X 3 GRAY - CU-2108-B
Order 'box alum 7 x 5 x 3 gray - CU-2108-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1083-ND.
BOX ALUM 5 X 4 X 3 GRAY - CU-2105-B
Order 'box alum 5 x 4 x 3 gray - CU-2105-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1080-ND.
BOX ALUM 4 X 2.12 X 1.62 GRAY - CU-2102-B
Order 'box alum 4 x 2.12 x 1.62 gray - CU-2102-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1078-ND.
BOX ALUM 4 X 2.25 X 2.25 GRAY - CU-2103-B
Order 'box alum 4 x 2.25 x 2.25 gray - CU-2103-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1079-ND.
BOX ALUM 7 X 5 X 3 NAT - CU-3008-A
Order 'box alum 7 x 5 x 3 nat - CU-3008-A' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1095-ND.
CABINET STEEL 5 X 6 X 4 GRAY - CU-729
Order 'cabinet steel 5 x 6 x 4 gray - CU-729' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1063-ND.
CABINET STEEL 9 X 6 X 5 GRAY - CU-1099
Order 'cabinet steel 9 x 6 x 5 gray - CU-1099' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1060-ND.
BOX ALUM 6 X 5 X 4 GRAY - CU-2107-B
Order 'box alum 6 x 5 x 4 gray - CU-2107-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1082-ND.
BOX ALUM 5 X 4 X 3 NAT - CU-3005-A
Order 'box alum 5 x 4 x 3 nat - CU-3005-A' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1092-ND.
CABINET STEEL UTILITY 4" X 4"X2" - CU-883
Order 'cabinet steel utility 4" x 4"x2" - CU-883' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-883-ND.
Send this link via E-Mail
Help With This Screen