IC REG LDO 100MA NEG ADJ SOT23-5 - MIC5270BM5 TR - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC5270BM5 TR-ND |
3000 |
1.02400 |
Extended Price
3072.00 |
| Manufacturer Part Number | MIC5270BM5 TR | |||
| Description | IC REG LDO 100MA NEG ADJ SOT23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MIC5270BM5 TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Negative Adjustable |
| Current - Output | 100mA |
| Voltage - Output | -1.2 ~ -14V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC5270BM5 TR MIC5270BM5 TR |
MIC5270BM5 TR Specification Sheet
IC REG LDO 100MA NEG ADJ SOT23-5 - MIC5270BM5 TR (MIC5270BM5 TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 100MA NEG ADJ SOT23-5 - MIC5270BM5 TR
Order 'ic reg ldo 100ma neg adj sot23-5 - MIC5270BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5270BM5 TR-ND.
IC REG LDO 100MA NEG ADJ SOT23-5 - MIC5270YM5 TR
Order 'ic reg ldo 100ma neg adj sot23-5 - MIC5270YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1295-1-ND.
IC REG LDO 100MA NEG ADJ SOT23-5 - MIC5270YM5 TR
Order 'ic reg ldo 100ma neg adj sot23-5 - MIC5270YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1295-2-ND.
IC REG LDO 100MA NEG ADJ SOT23-5 - MIC5270YM5 TR
Order 'ic reg ldo 100ma neg adj sot23-5 - MIC5270YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1295-6-ND.
IC REG LDO 500MA 1% ADJ SOT23-5 - MIC5216BM5 TR
Order 'ic reg ldo 500ma 1% adj sot23-5 - MIC5216BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5216BM5 TR-ND.
IC REG LDO 500MA 1% ADJ SOT23-5 - MIC5216YM5 TR
Order 'ic reg ldo 500ma 1% adj sot23-5 - MIC5216YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5216YM5 TR-ND.
IC REG LDO DUAL 1.5A ADJ SPAK-5 - MIC49150BR TR
Order 'ic reg ldo dual 1.5a adj spak-5 - MIC49150BR TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49150BR TR-ND.
IC REG LDO DUAL 1.5A ADJ SPAK-5 - MIC49150WR TR
Order 'ic reg ldo dual 1.5a adj spak-5 - MIC49150WR TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49150WR TR-ND.
IC REG LDO DUAL 1.5A ADJ SPAK-5 - MIC49150YMM TR
Order 'ic reg ldo dual 1.5a adj spak-5 - MIC49150YMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49150YMM TR-ND.
IC REG LDO DUAL 3A ADJ SPAK-5 - MIC49300BR TR
Order 'ic reg ldo dual 3a adj spak-5 - MIC49300BR TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49300BR TR-ND.
IC REG LDO DUAL 3A ADJ SPAK-5 - MIC49300WR TR
Order 'ic reg ldo dual 3a adj spak-5 - MIC49300WR TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49300WR TR-ND.
IC REG LDO 500MA 1% ADJ TO263-5 - MIC5209BU TR
Order 'ic reg ldo 500ma 1% adj to263-5 - MIC5209BU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209BU TR-ND.
IC REG LDO 500MA 1% ADJ TO263-5 - MIC5209YU TR
Order 'ic reg ldo 500ma 1% adj to263-5 - MIC5209YU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209YU TR-ND.
IC REG LDO DUAL 2A ADJ SPAK-5 - MIC49200WR TR
Order 'ic reg ldo dual 2a adj spak-5 - MIC49200WR TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49200WR TR-ND.
IC REG LDO 100MA 2.8V LN SOT23-5 - LP2981IM5X-2.8/NOPB
Order 'ic reg ldo 100ma 2.8v ln sot23-5 - LP2981IM5X-2.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2981IM5X-2.8-ND.
Send this link via E-Mail
Help With This Screen