IC REG LDO 150MA 3.1V TSOT23-5 - MIC5265-3.1YD5 TR - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC5265-3.1YD5 TR-ND |
6000 |
.21675 |
Extended Price
1300.50 |
| Manufacturer Part Number | MIC5265-3.1YD5 TR | |||
| Description | IC REG LDO 150MA 3.1V TSOT23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5265-3.1YD5 TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TSOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 3.1V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5265 3 1YD5 TR MIC526531YD5 TR |
MIC5265-3.1YD5 TR Specification Sheet
IC REG LDO 150MA 3.1V TSOT23-5 - MIC5265-3.1YD5 TR (MIC5265-3.1YD5 TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 150MA 2.5V 1% SOT23-5 - MIC5205-2.5YM5 TR
Order 'ic reg ldo 150ma 2.5v 1% sot23-5 - MIC5205-2.5YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1257-1-ND.
IC REG LDO 150MA 2.5V 1% SOT23-5 - MIC5205-2.5YM5 TR
Order 'ic reg ldo 150ma 2.5v 1% sot23-5 - MIC5205-2.5YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1257-2-ND.
IC REG LDO 150MA 3.0V 1% SOT23-5 - MIC5205-3.0YM5 TR
Order 'ic reg ldo 150ma 3.0v 1% sot23-5 - MIC5205-3.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1258-1-ND.
IC REG LDO 150MA 3.0V 1% SOT23-5 - MIC5205-3.0YM5 TR
Order 'ic reg ldo 150ma 3.0v 1% sot23-5 - MIC5205-3.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1258-2-ND.
IC REG LDO 150MA 3.3V 1% SOT23-5 - MIC5205-3.3YM5 TR
Order 'ic reg ldo 150ma 3.3v 1% sot23-5 - MIC5205-3.3YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1259-1-ND.
IC REG LDO 150MA 3.3V 1% SOT23-5 - MIC5205-3.3YM5 TR
Order 'ic reg ldo 150ma 3.3v 1% sot23-5 - MIC5205-3.3YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1259-2-ND.
IC REG LDO 150MA 3.6V 1% SOT23-5 - MIC5205-3.6YM5 TR
Order 'ic reg ldo 150ma 3.6v 1% sot23-5 - MIC5205-3.6YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1260-1-ND.
IC REG LDO 150MA 3.6V 1% SOT23-5 - MIC5205-3.6YM5 TR
Order 'ic reg ldo 150ma 3.6v 1% sot23-5 - MIC5205-3.6YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1260-2-ND.
IC REG LDO 150MA 5.0V 1% SOT23-5 - MIC5205-5.0YM5 TR
Order 'ic reg ldo 150ma 5.0v 1% sot23-5 - MIC5205-5.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1261-1-ND.
IC REG LDO 150MA 5.0V 1% SOT23-5 - MIC5205-5.0YM5 TR
Order 'ic reg ldo 150ma 5.0v 1% sot23-5 - MIC5205-5.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1261-2-ND.
IC REG LDO 150MA ADJ 1% SOT23-5 - MIC5205YM5 TR
Order 'ic reg ldo 150ma adj 1% sot23-5 - MIC5205YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1262-1-ND.
IC REG LDO 150MA ADJ 1% SOT23-5 - MIC5205YM5 TR
Order 'ic reg ldo 150ma adj 1% sot23-5 - MIC5205YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1262-2-ND.
IC REG LDO 150MA 3.0V 1% SOT23-5 - MIC5206-3.0YM5 TR
Order 'ic reg ldo 150ma 3.0v 1% sot23-5 - MIC5206-3.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1263-1-ND.
IC REG LDO 150MA 3.0V 1% SOT23-5 - MIC5206-3.0YM5 TR
Order 'ic reg ldo 150ma 3.0v 1% sot23-5 - MIC5206-3.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1263-2-ND.
IC REG LDO 150MA 3.2V 1% SOT23-5 - MIC5206-3.2YM5 TR
Order 'ic reg ldo 150ma 3.2v 1% sot23-5 - MIC5206-3.2YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1264-1-ND.
Send this link via E-Mail
Help With This Screen