IC REG LDO 300MA 4.75V TSOT23-5 - MIC5259-4.75BD5 TR
| Digi-Key Part Number | MIC5259-4.75BD5 TR-ND |
3000 |
.54600 |
Extended Price
1638.00 |
| Manufacturer Part Number | MIC5259-4.75BD5 TR | |||
| Description | IC REG LDO 300MA 4.75V TSOT23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MIC5259-4.75BD5 TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TSOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 4.75V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC5259 4 75BD5 TR MIC5259475BD5 TR |
MIC5259-4.75BD5 TR Specification Sheet
IC REG LDO 300MA 4.75V TSOT23-5 - MIC5259-4.75BD5 TR (MIC5259-4.75BD5 TR-ND)
Related parts :IC REG LDO 300MA 5V 8MSOP - ADP3333ARMZ-5-RL
Order 'ic reg ldo 300ma 5v 8msop - ADP3333ARMZ-5-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3333ARMZ-5-RL-ND.
IC REG LDO 300MA 2.1V 6-MLF 2X2 - MIC5259-2.1YML TR
Order 'ic reg ldo 300ma 2.1v 6-mlf 2x2 - MIC5259-2.1YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5259-2.1YML TR-ND.
IC REG LDO 300MA 1.5V TSOT23-5 - MIC5259-1.5BD5 TR
Order 'ic reg ldo 300ma 1.5v tsot23-5 - MIC5259-1.5BD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5259-1.5BD5 TR-ND.
IC REG LDO 300MA 1.5V TSOT23-5 - MIC5259-1.5YD5 TR
Order 'ic reg ldo 300ma 1.5v tsot23-5 - MIC5259-1.5YD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5259-1.5YD5 TR-ND.
IC REG LDO 300MA 1.8V TSOT23-5 - MIC5259-1.8BD5 TR
Order 'ic reg ldo 300ma 1.8v tsot23-5 - MIC5259-1.8BD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5259-1.8BD5 TR-ND.
IC REG LDO 300MA 1.8V TSOT23-5 - MIC5259-1.8YD5 TR
Order 'ic reg ldo 300ma 1.8v tsot23-5 - MIC5259-1.8YD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5259-1.8YD5 TR-ND.
IC REG LDO 300MA 2.5V TSOT23-5 - MIC5259-2.5BD5 TR
Order 'ic reg ldo 300ma 2.5v tsot23-5 - MIC5259-2.5BD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5259-2.5BD5 TR-ND.
IC REG LDO 300MA 2.5V TSOT23-5 - MIC5259-2.5YD5 TR
Order 'ic reg ldo 300ma 2.5v tsot23-5 - MIC5259-2.5YD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2830-2-ND.
IC REG LDO 300MA 2.85V TSOT23-5 - MIC5259-2.85BD5 TR
Order 'ic reg ldo 300ma 2.85v tsot23-5 - MIC5259-2.85BD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5259-2.85BD5 TR-ND.
IC REG LDO 300MA 2.85V TSOT23-5 - MIC5259-2.85YD5 TR
Order 'ic reg ldo 300ma 2.85v tsot23-5 - MIC5259-2.85YD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1843-2-ND.
IC REG LDO 300MA 2.8V TSOT23-5 - MIC5259-2.8BD5 TR
Order 'ic reg ldo 300ma 2.8v tsot23-5 - MIC5259-2.8BD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5259-2.8BD5 TR-ND.
IC REG LDO 300MA 2.8V TSOT23-5 - MIC5259-2.8YD5 TR
Order 'ic reg ldo 300ma 2.8v tsot23-5 - MIC5259-2.8YD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5259-2.8YD5 TR-ND.
IC REG LDO 300MA 3.0V TSOT23-5 - MIC5259-3.0BD5 TR
Order 'ic reg ldo 300ma 3.0v tsot23-5 - MIC5259-3.0BD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5259-3.0BD5 TR-ND.
IC REG LDO 300MA 3.0V TSOT23-5 - MIC5259-3.0YD5 TR
Order 'ic reg ldo 300ma 3.0v tsot23-5 - MIC5259-3.0YD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5259-3.0YD5 TR-ND.
IC REG LDO 300MA 3.3V TSOT23-5 - MIC5259-3.3BD5 TR
Order 'ic reg ldo 300ma 3.3v tsot23-5 - MIC5259-3.3BD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5259-3.3BD5 TR-ND.
Send this link via E-Mail
Help With This Screen