IC REG LDO 300MA 2.8V 6-MLF - MIC5259-2.8YML TR - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC5259-2.8YML TR-ND |
5000 |
.76250 |
Extended Price
3812.50 |
| Manufacturer Part Number | MIC5259-2.8YML TR | |||
| Description | IC REG LDO 300MA 2.8V 6-MLF | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5259-2.8YML TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 6-MLF® |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 2.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5259 2 8YML TR MIC525928YML TR |
MIC5259-2.8YML TR Specification Sheet
IC REG LDO 300MA 2.8V 6-MLF - MIC5259-2.8YML TR (MIC5259-2.8YML TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 500MA 1% 2.6V 6-MLF - MIC5219-2.6BML TR
Order 'ic reg ldo 500ma 1% 2.6v 6-mlf - MIC5219-2.6BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5219-2.6BML TR-ND.
IC REG LDO 500MA 1% 2.8V 6-MLF - MIC5219-2.8BML TR
Order 'ic reg ldo 500ma 1% 2.8v 6-mlf - MIC5219-2.8BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5219-2.8BML TR-ND.
IC REG LDO 500MA 1% 2.8V 6-MLF - MIC5219-2.8YML TR
Order 'ic reg ldo 500ma 1% 2.8v 6-mlf - MIC5219-2.8YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2763-2-ND.
IC REG LDO 500MA 1% 3.0V 6-MLF - MIC5219-3.0BML TR
Order 'ic reg ldo 500ma 1% 3.0v 6-mlf - MIC5219-3.0BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5219-3.0BML TR-ND.
IC REG LDO 500MA 1% 3.0V 6-MLF - MIC5219-3.0YML TR
Order 'ic reg ldo 500ma 1% 3.0v 6-mlf - MIC5219-3.0YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2766-2-ND.
IC REG LDO 500MA 1% 3.3V 6-MLF - MIC5219-3.3BML TR
Order 'ic reg ldo 500ma 1% 3.3v 6-mlf - MIC5219-3.3BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5219-3.3BML TR-ND.
IC REG LDO 500MA 1% 3.3V 6-MLF - MIC5219-3.3YML TR
Order 'ic reg ldo 500ma 1% 3.3v 6-mlf - MIC5219-3.3YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2768-2-ND.
IC REG LDO 150MA ADJ VOLT 6-MLF - MIC5305BML TR
Order 'ic reg ldo 150ma adj volt 6-mlf - MIC5305BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5305BML TR-ND.
IC REG LDO 150MA ADJ VOLT 6-MLF - MIC5305YML TR
Order 'ic reg ldo 150ma adj volt 6-mlf - MIC5305YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1881-2-ND.
IC REG LDO 300MA 3.3V SOT23-6 - PQ1KA333MZPH
Order 'ic reg ldo 300ma 3.3v sot23-6 - PQ1KA333MZPH' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2673-2-ND.
IC REG LDO 300MA 0.9V HI 6-HSON - NCP585HSAN09T1G
Order 'ic reg ldo 300ma 0.9v hi 6-hson - NCP585HSAN09T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP585HSAN09T1G-ND.
IC REG LDO 300MA 1.2V HI 6-HSON - NCP585HSAN12T1G
Order 'ic reg ldo 300ma 1.2v hi 6-hson - NCP585HSAN12T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP585HSAN12T1G-ND.
IC REG LDO 300MA 1.8V HI 6-HSON - NCP585HSAN18T1G
Order 'ic reg ldo 300ma 1.8v hi 6-hson - NCP585HSAN18T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP585HSAN18T1G-ND.
IC REG LDO 300MA 0.9V LO 6-HSON - NCP585LSAN09T1G
Order 'ic reg ldo 300ma 0.9v lo 6-hson - NCP585LSAN09T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP585LSAN09T1G-ND.
IC REG LDO 300MA 1.2V LO 6-HSON - NCP585LSAN12T1G
Order 'ic reg ldo 300ma 1.2v lo 6-hson - NCP585LSAN12T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP585LSAN12T1G-ND.
Send this link via E-Mail
Help With This Screen