0.039µF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 1500V (1.5kV) 2225SC393KAT1A
CAP CER 39000PF 1500V X7R 2225 - 2225SC393KAT1A - Capacitors
| Digi-Key Part Number | 2225SC393KAT1A-ND |
1000 |
1.17000 |
Extended Price
1170.00 |
| Manufacturer Part Number | 2225SC393KAT1A | |||
| Description | CAP CER 39000PF 1500V X7R 2225 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2225SC393KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.039µF |
| Voltage - Rated | 1500V (1.5kV) |
| Tolerance | ±10% |
| Package / Case | 2225 (5664 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2225SC393KAT1A 2225SC393KAT1A |
2225SC393KAT1A Specification Sheet
CAP CER 39000PF 1500V X7R 2225 - 2225SC393KAT1A (2225SC393KAT1A-ND) - Capacitors
Related parts 0.039µF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 1500V (1.5kV) 2225SC393KAT1A0.039µF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 1500V (1.5kV) 2225SC393KAT1A
Order 'cap cer 39000pf 1500v x7r 2225 - 2225SC393KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC393KAT1A-ND.
1000pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 1500V (1.5kV) 2225SC102KA11A
Order 'cap cer 1000pf 1500v x7r 2225 - 2225SC102KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC102KA11A-ND.
1000pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 1500V (1.5kV) 2225SC102KA11A\SB
Order 'cap cer 1000pf 1500v x7r 2225 - 2225SC102KA11A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC102KA11A\SB-ND.
1000pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 1500V (1.5kV) 2225SC102KAT1A
Order 'cap cer 1000pf 1500v x7r 2225 - 2225SC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC102KAT1A-ND.
1000pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 1500V (1.5kV) 2225SC102KAT1A\SB
Order 'cap cer 1000pf 1500v x7r 2225 - 2225SC102KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC102KAT1A\SB-ND.
1000pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 1500V (1.5kV) 2225SC102MAT1A
Order 'cap cer 1000pf 1500v x7r 2225 - 2225SC102MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC102MAT1A-ND.
1000pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 1500V (1.5kV) 2225SC102MAT1A\SB
Order 'cap cer 1000pf 1500v x7r 2225 - 2225SC102MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC102MAT1A\SB-ND.
10000pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 1500V (1.5kV) 2225SC103KA11A
Order 'cap cer 10000pf 1500v x7r 2225 - 2225SC103KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC103KA11A-ND.
10000pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 1500V (1.5kV) 2225SC103KA1BE
Order 'cap cer 10000pf 1500v x7r 2225 - 2225SC103KA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC103KA1BE-ND.
10000pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 1500V (1.5kV) 2225SC103KAT1A
Order 'cap cer 10000pf 1500v x7r 2225 - 2225SC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC103KAT1A-ND.
10000pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 1500V (1.5kV) 2225SC103KAT1A\SB
Order 'cap cer 10000pf 1500v x7r 2225 - 2225SC103KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC103KAT1A\SB-ND.
10000pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 1500V (1.5kV) 2225SC103KAT3A\SB
Order 'cap cer 10000pf 1500v x7r 2225 - 2225SC103KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC103KAT3A\SB-ND.
10000pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 1500V (1.5kV) 2225SC103KAT9A
Order 'cap cer 10000pf 1500v x7r 2225 - 2225SC103KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC103KAT9A-ND.
10000pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 1500V (1.5kV) 2225SC103KATBE
Order 'cap cer 10000pf 1500v x7r 2225 - 2225SC103KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC103KATBE-ND.
10000pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 1500V (1.5kV) 2225SC103KATME
Order 'cap cer 10000pf 1500v x7r 2225 - 2225SC103KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC103KATME-ND.
Options for 0.039µF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 1500V (1.5kV) 2225SC393KAT1A
Send this link via E-Mail
Help With This Screen
