IC REG LDO 100MA 2.5V SC70-5 - MIC5253-2.5BC5 TR - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC5253-2.5BC5 TR-ND |
3000 |
.37700 |
Extended Price
1131.00 |
| Manufacturer Part Number | MIC5253-2.5BC5 TR | |||
| Description | IC REG LDO 100MA 2.5V SC70-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MIC5253-2.5BC5 TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SC-70-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 2.5V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC5253 2 5BC5 TR MIC525325BC5 TR |
MIC5253-2.5BC5 TR Specification Sheet
IC REG LDO 100MA 2.5V SC70-5 - MIC5253-2.5BC5 TR (MIC5253-2.5BC5 TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 100MA NEG ADJ SOT23-5 - MIC5270YM5 TR
Order 'ic reg ldo 100ma neg adj sot23-5 - MIC5270YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1295-1-ND.
IC REG LDO 100MA NEG ADJ SOT23-5 - MIC5270YM5 TR
Order 'ic reg ldo 100ma neg adj sot23-5 - MIC5270YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1295-2-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8122YT5G
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8122YT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8122YT5GOS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8122YT5
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8122YT5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8122YT5OS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8122YTHA5G
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8122YTHA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8122YTHA5GOS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8122YTHA5
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8122YTHA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8122YTHA5OS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8122YTVA5G
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8122YTVA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8122YTVA5GOS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8122YTVA5
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8122YTVA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8122YTVA5OS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8126-1YT5G
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8126-1YT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8126-1YT5GOS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8126-1YT5
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8126-1YT5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8126-1YT5OS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8126-1YTHA5G
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8126-1YTHA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8126-1YTHA5GOS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8126-1YTHA5
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8126-1YTHA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8126-1YTHA5OS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8126-1YTHER5G
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8126-1YTHER5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8126-1YTHER5GOS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8126-1YTHER5
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8126-1YTHER5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8126-1YTHER5OS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8126-1YTVA5G
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8126-1YTVA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8126-1YTVA5GOS-ND.
Send this link via E-Mail
Help With This Screen