IC REG LDO 100MA 1.8V SC70-5 - MIC5253-1.8BC5 TR - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC5253-1.8BC5 TR-ND |
3000 |
.37700 |
Extended Price
1131.00 |
| Manufacturer Part Number | MIC5253-1.8BC5 TR | |||
| Description | IC REG LDO 100MA 1.8V SC70-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MIC5253-1.8BC5 TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SC-70-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 1.8V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC5253 1 8BC5 TR MIC525318BC5 TR |
MIC5253-1.8BC5 TR Specification Sheet
IC REG LDO 100MA 1.8V SC70-5 - MIC5253-1.8BC5 TR (MIC5253-1.8BC5 TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 100MA NEG ADJ SOT23-5 - MIC5270YM5 TR
Order 'ic reg ldo 100ma neg adj sot23-5 - MIC5270YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1295-1-ND.
IC REG LDO 100MA NEG ADJ SOT23-5 - MIC5270YM5 TR
Order 'ic reg ldo 100ma neg adj sot23-5 - MIC5270YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1295-2-ND.
IC REG LDO 100MA 5V STR TO220-5 - CS8101YT5G
Order 'ic reg ldo 100ma 5v str to220-5 - CS8101YT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8101YT5GOS-ND.
IC REG LDO 100MA 5V STR TO220-5 - CS8101YT5
Order 'ic reg ldo 100ma 5v str to220-5 - CS8101YT5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8101YT5OS-ND.
IC REG LDO 100MA 5V HORZ TO220-5 - CS8101YTHA5G
Order 'ic reg ldo 100ma 5v horz to220-5 - CS8101YTHA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8101YTHA5GOS-ND.
IC REG LDO 100MA 5V HORZ TO220-5 - CS8101YTHA5
Order 'ic reg ldo 100ma 5v horz to220-5 - CS8101YTHA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8101YTHA5OS-ND.
IC REG LDO 100MA 5V VERT TO220-5 - CS8101YTVA5G
Order 'ic reg ldo 100ma 5v vert to220-5 - CS8101YTVA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8101YTVA5GOS-ND.
IC REG LDO 100MA 5V VERT TO220-5 - CS8101YTVA5
Order 'ic reg ldo 100ma 5v vert to220-5 - CS8101YTVA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8101YTVA5OS-ND.
IC REG LDO 100MA NEG ADJ SOT23-5 - MIC5270BM5 TR
Order 'ic reg ldo 100ma neg adj sot23-5 - MIC5270BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5270BM5 TR-ND.
IC REG LDO LQC 80MA 1.5V SC70-5 - NCP512SQ15T1G
Order 'ic reg ldo lqc 80ma 1.5v sc70-5 - NCP512SQ15T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP512SQ15T1GOS-ND.
IC REG LDO LQC 80MA 1.5V SC70-5 - NCP512SQ15T1
Order 'ic reg ldo lqc 80ma 1.5v sc70-5 - NCP512SQ15T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP512SQ15T1OSCT-ND.
IC REG LDO LQC 80MA 1.5V SC70-5 - NCP512SQ15T1
Order 'ic reg ldo lqc 80ma 1.5v sc70-5 - NCP512SQ15T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP512SQ15T1OSTR-ND.
IC REG LDO LQC 80MA 1.8V SC70-5 - NCP512SQ18T1G
Order 'ic reg ldo lqc 80ma 1.8v sc70-5 - NCP512SQ18T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP512SQ18T1GOS-ND.
IC REG LDO LQC 80MA 1.8V SC70-5 - NCP512SQ18T1
Order 'ic reg ldo lqc 80ma 1.8v sc70-5 - NCP512SQ18T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP512SQ18T1OSCT-ND.
IC REG LDO LQC 80MA 1.8V SC70-5 - NCP512SQ18T1
Order 'ic reg ldo lqc 80ma 1.8v sc70-5 - NCP512SQ18T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP512SQ18T1OSTR-ND.
Send this link via E-Mail
Help With This Screen