IC REG LDO 300MA 1.8V 8-MSOP - MIC5249-1.8BMM - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC5249-1.8BMM-ND |
1300 |
.51870 |
Extended Price
674.31 |
| Manufacturer Part Number | MIC5249-1.8BMM | |||
| Description | IC REG LDO 300MA 1.8V 8-MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MIC5249-1.8BMM |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-MSOP |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 1.8V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC5249 1 8BMM MIC524918BMM |
MIC5249-1.8BMM Specification Sheet
IC REG LDO 300MA 1.8V 8-MSOP - MIC5249-1.8BMM (MIC5249-1.8BMM-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO DUAL 1.5A 0.9V 8-MSOP - MIC49150-0.9BMM
Order 'ic reg ldo dual 1.5a 0.9v 8-msop - MIC49150-0.9BMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49150-0.9BMM-ND.
IC REG LDO DUAL 1.5A 0.9V 8-MSOP - MIC49150-0.9BMM TR
Order 'ic reg ldo dual 1.5a 0.9v 8-msop - MIC49150-0.9BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49150-0.9BMM TR-ND.
IC REG LDO DUAL 1.5A 0.9V 8-MSOP - MIC49150-0.9YMM
Order 'ic reg ldo dual 1.5a 0.9v 8-msop - MIC49150-0.9YMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2346-ND.
IC REG LDO DUAL 1.5A 0.9V 8-MSOP - MIC49150-0.9YMM TR
Order 'ic reg ldo dual 1.5a 0.9v 8-msop - MIC49150-0.9YMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49150-0.9YMM TR-ND.
IC REG LDO DUAL 1.5A 1.2V 8-MSOP - MIC49150-1.2BMM
Order 'ic reg ldo dual 1.5a 1.2v 8-msop - MIC49150-1.2BMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49150-1.2BMM-ND.
IC REG LDO DUAL 1.5A 1.2V 8-MSOP - MIC49150-1.2BMM TR
Order 'ic reg ldo dual 1.5a 1.2v 8-msop - MIC49150-1.2BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49150-1.2BMM TR-ND.
IC REG LDO DUAL 1.5A 1.2V 8-MSOP - MIC49150-1.2YMM
Order 'ic reg ldo dual 1.5a 1.2v 8-msop - MIC49150-1.2YMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1805-5-ND.
IC REG LDO DUAL 1.5A 1.2V 8-MSOP - MIC49150-1.2YMM TR
Order 'ic reg ldo dual 1.5a 1.2v 8-msop - MIC49150-1.2YMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49150-1.2YMM TR-ND.
IC REG LDO DUAL 1.5A 1.5V 8-MSOP - MIC49150-1.5BMM
Order 'ic reg ldo dual 1.5a 1.5v 8-msop - MIC49150-1.5BMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49150-1.5BMM-ND.
IC REG LDO DUAL 1.5A 1.5V 8-MSOP - MIC49150-1.5BMM TR
Order 'ic reg ldo dual 1.5a 1.5v 8-msop - MIC49150-1.5BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49150-1.5BMM TR-ND.
IC REG LDO DUAL 1.5A 1.5V 8-MSOP - MIC49150-1.5YMM
Order 'ic reg ldo dual 1.5a 1.5v 8-msop - MIC49150-1.5YMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1806-5-ND.
IC REG LDO DUAL 1.5A 1.5V 8-MSOP - MIC49150-1.5YMM TR
Order 'ic reg ldo dual 1.5a 1.5v 8-msop - MIC49150-1.5YMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49150-1.5YMM TR-ND.
IC REG LDO DUAL 1.5A 1.8V 8-MSOP - MIC49150-1.8BMM
Order 'ic reg ldo dual 1.5a 1.8v 8-msop - MIC49150-1.8BMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49150-1.8BMM-ND.
IC REG LDO DUAL 1.5A 1.8V 8-MSOP - MIC49150-1.8BMM TR
Order 'ic reg ldo dual 1.5a 1.8v 8-msop - MIC49150-1.8BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49150-1.8BMM TR-ND.
IC REG LDO DUAL 1.5A 1.8V 8-MSOP - MIC49150-1.8YMM
Order 'ic reg ldo dual 1.5a 1.8v 8-msop - MIC49150-1.8YMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2349-ND.
Send this link via E-Mail
Help With This Screen