IC REG LDO 150MA 2.0V SOT-23-5 - MIC5247-2.0YM5 TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-2797-2-ND |
3000 6000 12000 24000 51000 |
.31200 .30600 .30000 .29400 .28800 |
Extended Price
936.00 1836.00 3600.00 7056.00 14688.00 |
| Manufacturer Part Number | MIC5247-2.0YM5 TR | |||
| Description | IC REG LDO 150MA 2.0V SOT-23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5247-2.0YM5 TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TSOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 2V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5247 2 0YM5 TR MIC524720YM5 TR 576 2797 2 ND 57627972ND 576-2797-2 |
MIC5247-2.0YM5 TR Specification Sheet
IC REG LDO 150MA 2.0V SOT-23-5 - MIC5247-2.0YM5 TR (576-2797-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EX-OR GATE 2-IN SOT-23-5 - SN74LVC1G86DBVR
Order 'ic ex-or gate 2-in sot-23-5 - SN74LVC1G86DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9853-1-ND.
IC EX-OR GATE 2-IN SOT-23-5 - SN74LVC1G86DBVR
Order 'ic ex-or gate 2-in sot-23-5 - SN74LVC1G86DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9853-2-ND.
IC REG LDO 150MA 1.5V HI SOT-563 - NCP582DXV15T2G
Order 'ic reg ldo 150ma 1.5v hi sot-563 - NCP582DXV15T2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP582DXV15T2G-ND.
IC REG LDO 150MA 1.8V HI SOT-563 - NCP582DXV18T2G
Order 'ic reg ldo 150ma 1.8v hi sot-563 - NCP582DXV18T2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP582DXV18T2G-ND.
IC REG LDO 150MA 2.5V HI SOT-563 - NCP582DXV25T2G
Order 'ic reg ldo 150ma 2.5v hi sot-563 - NCP582DXV25T2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP582DXV25T2G-ND.
IC REG LDO 150MA 2.8V HI SOT-563 - NCP582DXV28T2G
Order 'ic reg ldo 150ma 2.8v hi sot-563 - NCP582DXV28T2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP582DXV28T2G-ND.
IC REG LDO 150MA 2.9V HI SOT-563 - NCP582DXV29T2G
Order 'ic reg ldo 150ma 2.9v hi sot-563 - NCP582DXV29T2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP582DXV29T2G-ND.
IC REG LDO 150MA 3.0V HI SOT-563 - NCP582DXV30T2G
Order 'ic reg ldo 150ma 3.0v hi sot-563 - NCP582DXV30T2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP582DXV30T2G-ND.
IC REG LDO 150MA 3.3V HI SOT-563 - NCP582DXV33T2G
Order 'ic reg ldo 150ma 3.3v hi sot-563 - NCP582DXV33T2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP582DXV33T2G-ND.
IC REG LDO 150MA 1.5V LO SOT-563 - NCP582LXV15T2G
Order 'ic reg ldo 150ma 1.5v lo sot-563 - NCP582LXV15T2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP582LXV15T2G-ND.
IC REG LDO 150MA 1.8V LO SOT-563 - NCP582LXV18T2G
Order 'ic reg ldo 150ma 1.8v lo sot-563 - NCP582LXV18T2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP582LXV18T2G-ND.
IC REG LDO 150MA 2.5V LO SOT-563 - NCP582LXV25T2G
Order 'ic reg ldo 150ma 2.5v lo sot-563 - NCP582LXV25T2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP582LXV25T2G-ND.
IC REG LDO 150MA 2.8V LO SOT-563 - NCP582LXV28T2G
Order 'ic reg ldo 150ma 2.8v lo sot-563 - NCP582LXV28T2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP582LXV28T2G-ND.
IC REG LDO 150MA 2.9V LO SOT-563 - NCP582LXV29T2G
Order 'ic reg ldo 150ma 2.9v lo sot-563 - NCP582LXV29T2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP582LXV29T2G-ND.
IC REG LDO 150MA 3.0V LO SOT-563 - NCP582LXV30T2G
Order 'ic reg ldo 150ma 3.0v lo sot-563 - NCP582LXV30T2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP582LXV30T2G-ND.
Send this link via E-Mail
Help With This Screen