IC REG LDO 150MA 1.85V 6-MLF - MIC5247-1.85YML TR
| Digi-Key Part Number | 576-2794-2-ND |
5000 10000 25000 50000 |
.42100 .41300 .40400 .39600 |
Extended Price
2105.00 4130.00 10100.00 19800.00 |
| Manufacturer Part Number | MIC5247-1.85YML TR | |||
| Description | IC REG LDO 150MA 1.85V 6-MLF | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5247-1.85YML TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 6-MLF® |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 1.85V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5247 1 85YML TR MIC5247185YML TR 576 2794 2 ND 57627942ND 576-2794-2 |
MIC5247-1.85YML TR Specification Sheet
IC REG LDO 150MA 1.85V 6-MLF - MIC5247-1.85YML TR (576-2794-2-ND)
Related parts:IC REG LDO 150MA ADJ VOLT 6-MLF - MIC5305BML TR
Order 'ic reg ldo 150ma adj volt 6-mlf - MIC5305BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5305BML TR-ND.
IC REG LDO 150MA ADJ VOLT 6-MLF - MIC5305YML TR
Order 'ic reg ldo 150ma adj volt 6-mlf - MIC5305YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1881-2-ND.
IC REG LDO 150MA ADJ VOLT 6-MLF - MIC5305YML TR
Order 'ic reg ldo 150ma adj volt 6-mlf - MIC5305YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1881-1-ND.
IC REG LDO 150MA ADJ VOLT 6-MLF - MIC5305YML TR
Order 'ic reg ldo 150ma adj volt 6-mlf - MIC5305YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1881-6-ND.
IC REG LDO 150MA 2.0V SOT-23-5 - MIC5247-2.0BM5 TR
Order 'ic reg ldo 150ma 2.0v sot-23-5 - MIC5247-2.0BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5247-2.0BM5 TR-ND.
IC REG LDO 150MA 2.0V SOT-23-5 - MIC5247-2.0YM5 TR
Order 'ic reg ldo 150ma 2.0v sot-23-5 - MIC5247-2.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2797-2-ND.
IC REG LDO DUAL VOLT 300MA 6-MLF - MIC5264-KKYML TR
Order 'ic reg ldo dual volt 300ma 6-mlf - MIC5264-KKYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1845-1-ND.
IC REG LDO DUAL VOLT 300MA 6-MLF - MIC5264-KKYML TR
Order 'ic reg ldo dual volt 300ma 6-mlf - MIC5264-KKYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1845-2-ND.
IC REG LDO DUAL VOLT 300MA 6-MLF - MIC5264-KKYML TR
Order 'ic reg ldo dual volt 300ma 6-mlf - MIC5264-KKYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1845-6-ND.
IC REG LDO 150MA 2.0V SOT-23-5 - MIC5247-2.0YM5 TR
Order 'ic reg ldo 150ma 2.0v sot-23-5 - MIC5247-2.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2797-1-ND.
IC REG LDO DUAL VOLT 300MA 6-MLF - MIC5264-NFYML TR
Order 'ic reg ldo dual volt 300ma 6-mlf - MIC5264-NFYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5264-NFYML TR-ND.
IC REG LDO DUAL VOLT 300MA 6-MLF - MIC5264-NGYML TR
Order 'ic reg ldo dual volt 300ma 6-mlf - MIC5264-NGYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5264-NGYML TR-ND.
IC REG ULDO 150MA 3.0/3.0V 6-MLF - MIC5322-PPYMT TR
Order 'ic reg uldo 150ma 3.0/3.0v 6-mlf - MIC5322-PPYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3018-1-ND.
IC REG ULDO 150MA 3.0/3.0V 6-MLF - MIC5322-PPYMT TR
Order 'ic reg uldo 150ma 3.0/3.0v 6-mlf - MIC5322-PPYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3018-2-ND.
IC REG ULDO 150MA 3.0/3.0V 6-MLF - MIC5322-PPYMT TR
Order 'ic reg uldo 150ma 3.0/3.0v 6-mlf - MIC5322-PPYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3018-6-ND.
Send this link via E-Mail
Help With This Screen