CAP CER 22000PF 1500V X7R 2225 - 2225SC223MAT1A\SB - Capacitors
| Digi-Key Part Number | 2225SC223MAT1A\SB-ND |
1000 |
1.11000 |
Extended Price
1110.00 |
| Manufacturer Part Number | 2225SC223MAT1A\SB | |||
| Description | CAP CER 22000PF 1500V X7R 2225 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2225SC223MAT1A\SB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 1500V (1.5kV) |
| Tolerance | ±20% |
| Package / Case | 2225 (5664 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2225SC223MAT1A\SB 2225SC223MAT1A\SB |
2225SC223MAT1A\SB Specification Sheet
CAP CER 22000PF 1500V X7R 2225 - 2225SC223MAT1A\SB (2225SC223MAT1A\SB-ND) - Capacitors
Related parts Capacitors :CAP CER 22000PF 1500V X7R 2225 - 2225SC223MAT1A\SB
Order 'cap cer 22000pf 1500v x7r 2225 - 2225SC223MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC223MAT1A\SB-ND.
CAP CER 22000PF 1500V X7R 2225 - 2225SC223KAT1A\SB
Order 'cap cer 22000pf 1500v x7r 2225 - 2225SC223KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC223KAT1A\SB-ND.
CAP CER 22000PF 1500V X7R 2225 - 2225SC223KAT3A\SB
Order 'cap cer 22000pf 1500v x7r 2225 - 2225SC223KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC223KAT3A\SB-ND.
CAP CER 22000PF 1500V X7R 2225 - 2225SC223MAT3A\SB
Order 'cap cer 22000pf 1500v x7r 2225 - 2225SC223MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC223MAT3A\SB-ND.
CAP CER 1000PF 1500V X7R 2225 - 2225SC102KA11A\SB
Order 'cap cer 1000pf 1500v x7r 2225 - 2225SC102KA11A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC102KA11A\SB-ND.
CAP CER 1000PF 1500V X7R 2225 - 2225SC102KAT1A\SB
Order 'cap cer 1000pf 1500v x7r 2225 - 2225SC102KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC102KAT1A\SB-ND.
CAP CER 1000PF 1500V X7R 2225 - 2225SC102MAT1A\SB
Order 'cap cer 1000pf 1500v x7r 2225 - 2225SC102MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC102MAT1A\SB-ND.
CAP CER 15000PF 1500V X7R 2225 - 2225SC153KAT1A\SB
Order 'cap cer 15000pf 1500v x7r 2225 - 2225SC153KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC153KAT1A\SB-ND.
CAP CER 15000PF 1500V X7R 2225 - 2225SC153KAT3A\SB
Order 'cap cer 15000pf 1500v x7r 2225 - 2225SC153KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC153KAT3A\SB-ND.
CAP CER 15000PF 1500V X7R 2225 - 2225SC153MAT1A\SB
Order 'cap cer 15000pf 1500v x7r 2225 - 2225SC153MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC153MAT1A\SB-ND.
CAP CER 15000PF 1500V X7R 2225 - 2225SC153MAT3A\SB
Order 'cap cer 15000pf 1500v x7r 2225 - 2225SC153MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC153MAT3A\SB-ND.
CAP CER 18000PF 1500V X7R 2225 - 2225SC183KAT1A\SB
Order 'cap cer 18000pf 1500v x7r 2225 - 2225SC183KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC183KAT1A\SB-ND.
CAP CER 18000PF 1500V X7R 2225 - 2225SC183KAT3A\SB
Order 'cap cer 18000pf 1500v x7r 2225 - 2225SC183KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC183KAT3A\SB-ND.
CAP CER 18000PF 1500V X7R 2225 - 2225SC183MAT1A\SB
Order 'cap cer 18000pf 1500v x7r 2225 - 2225SC183MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC183MAT1A\SB-ND.
CAP CER 18000PF 1500V X7R 2225 - 2225SC183MAT3A\SB
Order 'cap cer 18000pf 1500v x7r 2225 - 2225SC183MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC183MAT3A\SB-ND.
Send this link via E-Mail
Help With This Screen