IC REG LDO 500MA 1% 2.8V 6-MLF - MIC5219-2.8BML TR - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC5219-2.8BML TR-ND |
5000 |
.86250 |
Extended Price
4312.50 |
| Manufacturer Part Number | MIC5219-2.8BML TR | |||
| Description | IC REG LDO 500MA 1% 2.8V 6-MLF | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MIC5219-2.8BML TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 6-MLF® |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 2.8V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC5219 2 8BML TR MIC521928BML TR |
MIC5219-2.8BML TR Specification Sheet
IC REG LDO 500MA 1% 2.8V 6-MLF - MIC5219-2.8BML TR (MIC5219-2.8BML TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 500MA 1% 2.6V 6-MLF - MIC5219-2.6BML TR
Order 'ic reg ldo 500ma 1% 2.6v 6-mlf - MIC5219-2.6BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5219-2.6BML TR-ND.
IC REG LDO 500MA 1% 2.8V 6-MLF - MIC5219-2.8BML TR
Order 'ic reg ldo 500ma 1% 2.8v 6-mlf - MIC5219-2.8BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5219-2.8BML TR-ND.
IC REG LDO 500MA 1% 2.8V 6-MLF - MIC5219-2.8YML TR
Order 'ic reg ldo 500ma 1% 2.8v 6-mlf - MIC5219-2.8YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2763-2-ND.
IC REG LDO 500MA 1% 3.0V 6-MLF - MIC5219-3.0BML TR
Order 'ic reg ldo 500ma 1% 3.0v 6-mlf - MIC5219-3.0BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5219-3.0BML TR-ND.
IC REG LDO 500MA 1% 3.0V 6-MLF - MIC5219-3.0YML TR
Order 'ic reg ldo 500ma 1% 3.0v 6-mlf - MIC5219-3.0YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2766-2-ND.
IC REG LDO 500MA 1% 3.3V 6-MLF - MIC5219-3.3BML TR
Order 'ic reg ldo 500ma 1% 3.3v 6-mlf - MIC5219-3.3BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5219-3.3BML TR-ND.
IC REG LDO 500MA 1% 3.3V 6-MLF - MIC5219-3.3YML TR
Order 'ic reg ldo 500ma 1% 3.3v 6-mlf - MIC5219-3.3YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2768-2-ND.
IC REG LDO 500MA 1% 2.8V 6-MLF - MIC5219-2.8YML TR
Order 'ic reg ldo 500ma 1% 2.8v 6-mlf - MIC5219-2.8YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2763-1-ND.
IC REG LDO 500MA 1% 3.0V 6-MLF - MIC5219-3.0YML TR
Order 'ic reg ldo 500ma 1% 3.0v 6-mlf - MIC5219-3.0YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2766-1-ND.
IC REG LDO 500MA 1% 3.3V 6-MLF - MIC5219-3.3YML TR
Order 'ic reg ldo 500ma 1% 3.3v 6-mlf - MIC5219-3.3YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2768-1-ND.
IC REG LDO 500MA 1% 2.8V 6-MLF - MIC5219-2.8YML TR
Order 'ic reg ldo 500ma 1% 2.8v 6-mlf - MIC5219-2.8YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2763-6-ND.
IC REG LDO 500MA 1% 3.0V 6-MLF - MIC5219-3.0YML TR
Order 'ic reg ldo 500ma 1% 3.0v 6-mlf - MIC5219-3.0YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2766-6-ND.
IC REG LDO 500MA 1% 3.3V 6-MLF - MIC5219-3.3YML TR
Order 'ic reg ldo 500ma 1% 3.3v 6-mlf - MIC5219-3.3YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2768-6-ND.
IC REG LDO 500MA 1% 2.5V SOT23-5 - MIC5219-2.5BM5 TR
Order 'ic reg ldo 500ma 1% 2.5v sot23-5 - MIC5219-2.5BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5219-2.5BM5 TR-ND.
IC REG LDO 500MA 1% 2.5V 8-MSOP - MIC5219-2.5BMM
Order 'ic reg ldo 500ma 1% 2.5v 8-msop - MIC5219-2.5BMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5219-2.5BMM-ND.
Send this link via E-Mail
Help With This Screen