CAP CER 10000PF 20% 1500V X7R 22 - 2225SC103MAT9A
| Digi-Key Part Number | 2225SC103MAT9A-ND |
1000 |
1.11000 |
Extended Price
1110.00 |
| Manufacturer Part Number | 2225SC103MAT9A | |||
| Description | CAP CER 10000PF 20% 1500V X7R 22 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2225SC103MAT9A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 1500V (1.5kV) |
| Tolerance | ±20% |
| Package / Case | 2225 (5664 metric) |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2225SC103MAT9A 2225SC103MAT9A |
2225SC103MAT9A Specification Sheet
CAP CER 10000PF 20% 1500V X7R 22 - 2225SC103MAT9A (2225SC103MAT9A-ND)
Related parts:CAP CER 10000PF 20% 1500V X7R 22 - 2225SC103MAT9A
Order 'cap cer 10000pf 20% 1500v x7r 22 - 2225SC103MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC103MAT9A-ND.
CAP CER 10000PF 20% 1500V X7R 22 - 2225SC103MA11A
Order 'cap cer 10000pf 20% 1500v x7r 22 - 2225SC103MA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC103MA11A-ND.
CAP CER 10000PF 20% 1500V X7R 22 - 2225SC103MAT1A
Order 'cap cer 10000pf 20% 1500v x7r 22 - 2225SC103MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC103MAT1A-ND.
CAP CER 10000PF 20% 1500V X7R 22 - 2225SC103MAT1A\SB
Order 'cap cer 10000pf 20% 1500v x7r 22 - 2225SC103MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC103MAT1A\SB-ND.
CAP CER 10000PF 20% 1500V X7R 22 - 2225SC103MAT3A\SB
Order 'cap cer 10000pf 20% 1500v x7r 22 - 2225SC103MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC103MAT3A\SB-ND.
CAP CER 10000PF 20% 1500V X7R 22 - 2225SC103MATBE
Order 'cap cer 10000pf 20% 1500v x7r 22 - 2225SC103MATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC103MATBE-ND.
CAP CER 10000PF 20% 1500V X7R 22 - 2225SC103MATME
Order 'cap cer 10000pf 20% 1500v x7r 22 - 2225SC103MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC103MATME-ND.
CAP CER 10000PF 20% 1500V X7R - 1812SC103MAT1A
Order 'cap cer 10000pf 20% 1500v x7r - 1812SC103MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC103MAT1A-ND.
CAP CER 10000PF 20% 1500V X7R - 1812SC103MAT1A\SB
Order 'cap cer 10000pf 20% 1500v x7r - 1812SC103MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC103MAT1A\SB-ND.
CAP CER 10000PF 20% 1500V X7R 18 - 1825SC103MAT1A
Order 'cap cer 10000pf 20% 1500v x7r 18 - 1825SC103MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SC103MAT1A-ND.
CAP CER 10000PF 20% 1500V X7R 18 - 1825SC103MAT1A\SB
Order 'cap cer 10000pf 20% 1500v x7r 18 - 1825SC103MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SC103MAT1A\SB-ND.
CAP CER 10000PF 20% 1500V X7R 18 - 1825SC103MAT3A
Order 'cap cer 10000pf 20% 1500v x7r 18 - 1825SC103MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SC103MAT3A-ND.
CAP CER 10000PF 20% 1500V X7R 18 - 1825SC103MAT3A\SB
Order 'cap cer 10000pf 20% 1500v x7r 18 - 1825SC103MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SC103MAT3A\SB-ND.
CAP CER 10000PF 20% 1500V X7R 18 - 1825SC103MAT9A
Order 'cap cer 10000pf 20% 1500v x7r 18 - 1825SC103MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SC103MAT9A-ND.
CAP CER 10000PF 20% 1500V X7R 18 - 1825SC103MATME
Order 'cap cer 10000pf 20% 1500v x7r 18 - 1825SC103MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SC103MATME-ND.
Send this link via E-Mail
Help With This Screen