IC REG LDO 500MA ADJ LN TO263-5 - MIC5209BU
| Digi-Key Part Number | MIC5209BU-ND |
650 |
1.12051 |
Extended Price
728.33 |
| Manufacturer Part Number | MIC5209BU | |||
| Description | IC REG LDO 500MA ADJ LN TO263-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5209BU |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-263-5 |
| Packaging | Bulk |
| Regulator Topology | Positive Adjustable |
| Current - Output | 500mA |
| Voltage - Output | 1 ~ 16V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5209BU MIC5209BU |
MIC5209BU Specification Sheet
IC REG LDO 500MA ADJ LN TO263-5 - MIC5209BU (MIC5209BU-ND)
Related parts:IC REG LDO 500MA ADJ LN TO263-5 - MIC5209BU
Order 'ic reg ldo 500ma adj ln to263-5 - MIC5209BU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209BU-ND.
IC REG LDO 500MA ADJ LN TO263-5 - MIC5209YU
Order 'ic reg ldo 500ma adj ln to263-5 - MIC5209YU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1279-ND.
IC REG LDO 500MA 5.0V LN TO263-5 - MIC5209-5.0YU
Order 'ic reg ldo 500ma 5.0v ln to263-5 - MIC5209-5.0YU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1277-ND.
IC REG LDO 500MA 5.0V LN TO263-5 - MIC5209-5.0BU
Order 'ic reg ldo 500ma 5.0v ln to263-5 - MIC5209-5.0BU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-5.0BU-ND.
IC REG LDO 1.5A ADJ VOLT TO263-5 - MIC29152WU TR
Order 'ic reg ldo 1.5a adj volt to263-5 - MIC29152WU TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1112-1-ND.
IC REG LDO 1.5A ADJ VOLT TO263-5 - MIC29152WU TR
Order 'ic reg ldo 1.5a adj volt to263-5 - MIC29152WU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1112-2-ND.
IC REG LDO 3A ADJ VOLT TO263-5 - MIC29302WU TR
Order 'ic reg ldo 3a adj volt to263-5 - MIC29302WU TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1125-1-ND.
IC REG LDO 3A ADJ VOLT TO263-5 - MIC29302WU TR
Order 'ic reg ldo 3a adj volt to263-5 - MIC29302WU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1125-2-ND.
IC REG LDO 3A ADJ VOLT TO263-5 - MIC29303WU
Order 'ic reg ldo 3a adj volt to263-5 - MIC29303WU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1126-ND.
IC REG LDO 5A ADJ VOLT TO263-5 - MIC29502WU TR
Order 'ic reg ldo 5a adj volt to263-5 - MIC29502WU TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1146-1-ND.
IC REG LDO 5A ADJ VOLT TO263-5 - MIC29502WU TR
Order 'ic reg ldo 5a adj volt to263-5 - MIC29502WU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1146-2-ND.
IC REG LDO 5A ADJ VOLT TO263-5 - MIC29503WU
Order 'ic reg ldo 5a adj volt to263-5 - MIC29503WU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1147-ND.
IC REG LDO 500MA ADJ LN 8SOIC - MIC5209YM
Order 'ic reg ldo 500ma adj ln 8soic - MIC5209YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1278-ND.
IC REG LDO 500MA ADJ LN 6MLF - MIC5319YML TR
Order 'ic reg ldo 500ma adj ln 6mlf - MIC5319YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1299-1-ND.
IC REG LDO 500MA ADJ LN 6MLF - MIC5319YML TR
Order 'ic reg ldo 500ma adj ln 6mlf - MIC5319YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1299-2-ND.
Send this link via E-Mail
Help With This Screen