IC REG LDO 500MA 1% 3.0V TO263-5 - MIC5209-3.0YU
| Digi-Key Part Number | MIC5209-3.0YU-ND |
650 |
1.12051 |
Extended Price
728.33 |
| Manufacturer Part Number | MIC5209-3.0YU | |||
| Description | IC REG LDO 500MA 1% 3.0V TO263-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5209-3.0YU |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-263-5 |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5209 3 0YU MIC520930YU |
MIC5209-3.0YU Specification Sheet
IC REG LDO 500MA 1% 3.0V TO263-5 - MIC5209-3.0YU (MIC5209-3.0YU-ND)
Related parts:IC REG LDO 500MA 1% 1.8V TO263-5 - MIC5209-1.8BU
Order 'ic reg ldo 500ma 1% 1.8v to263-5 - MIC5209-1.8BU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-1.8BU-ND.
IC REG LDO 500MA 1% 1.8V TO263-5 - MIC5209-1.8BU TR
Order 'ic reg ldo 500ma 1% 1.8v to263-5 - MIC5209-1.8BU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-1.8BU TR-ND.
IC REG LDO 500MA 1% 1.8V TO263-5 - MIC5209-1.8YU
Order 'ic reg ldo 500ma 1% 1.8v to263-5 - MIC5209-1.8YU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2366-ND.
IC REG LDO 500MA 1% 1.8V TO263-5 - MIC5209-1.8YU TR
Order 'ic reg ldo 500ma 1% 1.8v to263-5 - MIC5209-1.8YU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-1.8YU TR-ND.
IC REG LDO 500MA 1% 2.5V TO263-5 - MIC5209-2.5BU
Order 'ic reg ldo 500ma 1% 2.5v to263-5 - MIC5209-2.5BU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-2.5BU-ND.
IC REG LDO 500MA 1% 2.5V TO263-5 - MIC5209-2.5BU TR
Order 'ic reg ldo 500ma 1% 2.5v to263-5 - MIC5209-2.5BU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-2.5BU TR-ND.
IC REG LDO 500MA 1% 2.5V TO263-5 - MIC5209-2.5YU
Order 'ic reg ldo 500ma 1% 2.5v to263-5 - MIC5209-2.5YU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2367-ND.
IC REG LDO 500MA 1% 2.5V TO263-5 - MIC5209-2.5YU TR
Order 'ic reg ldo 500ma 1% 2.5v to263-5 - MIC5209-2.5YU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-2.5YU TR-ND.
IC REG LDO 500MA 1% 3.0V TO263-5 - MIC5209-3.0BU
Order 'ic reg ldo 500ma 1% 3.0v to263-5 - MIC5209-3.0BU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-3.0BU-ND.
IC REG LDO 500MA 1% 3.0V TO263-5 - MIC5209-3.0BU TR
Order 'ic reg ldo 500ma 1% 3.0v to263-5 - MIC5209-3.0BU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-3.0BU TR-ND.
IC REG LDO 500MA 1% 3.0V TO263-5 - MIC5209-3.0YU
Order 'ic reg ldo 500ma 1% 3.0v to263-5 - MIC5209-3.0YU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-3.0YU-ND.
IC REG LDO 500MA 1% 3.0V TO263-5 - MIC5209-3.0YU TR
Order 'ic reg ldo 500ma 1% 3.0v to263-5 - MIC5209-3.0YU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-3.0YU TR-ND.
IC REG LDO 500MA 1% 3.3V TO263-5 - MIC5209-3.3BU
Order 'ic reg ldo 500ma 1% 3.3v to263-5 - MIC5209-3.3BU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-3.3BU-ND.
IC REG LDO 500MA 1% 3.3V TO263-5 - MIC5209-3.3BU TR
Order 'ic reg ldo 500ma 1% 3.3v to263-5 - MIC5209-3.3BU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-3.3BU TR-ND.
IC REG LDO 500MA 1% 3.3V TO263-5 - MIC5209-3.3YU
Order 'ic reg ldo 500ma 1% 3.3v to263-5 - MIC5209-3.3YU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2369-ND.
Send this link via E-Mail
Help With This Screen