IC REG LDO 500MA 1% 3.0V SOT-223 - MIC5209-3.0YS TR
| Digi-Key Part Number | MIC5209-3.0YS TR-ND |
2500 |
.83200 |
Extended Price
2080.00 |
| Manufacturer Part Number | MIC5209-3.0YS TR | |||
| Description | IC REG LDO 500MA 1% 3.0V SOT-223 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5209-3.0YS TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5209 3 0YS TR MIC520930YS TR |
MIC5209-3.0YS TR Specification Sheet
IC REG LDO 500MA 1% 3.0V SOT-223 - MIC5209-3.0YS TR (MIC5209-3.0YS TR-ND)
Related parts:IC REG LDO 500MA 1% 2.5V SOT-223 - MIC5209-2.5YS
Order 'ic reg ldo 500ma 1% 2.5v sot-223 - MIC5209-2.5YS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-2.5YS-ND.
IC REG LDO 500MA 1% 3.0V SOT-223 - MIC5209-3.0BS
Order 'ic reg ldo 500ma 1% 3.0v sot-223 - MIC5209-3.0BS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-3.0BS-ND.
IC REG LDO 500MA 1% 3.0V SOT-223 - MIC5209-3.0BS TR
Order 'ic reg ldo 500ma 1% 3.0v sot-223 - MIC5209-3.0BS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-3.0BS TR-ND.
IC REG LDO 500MA 1% 3.0V SOT-223 - MIC5209-3.0YS
Order 'ic reg ldo 500ma 1% 3.0v sot-223 - MIC5209-3.0YS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1825-5-ND.
IC REG LDO 500MA 1% 3.0V SOT-223 - MIC5209-3.0YS TR
Order 'ic reg ldo 500ma 1% 3.0v sot-223 - MIC5209-3.0YS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-3.0YS TR-ND.
IC REG LDO 500MA 1% 3.3V SOT-223 - MIC5209-3.3YS
Order 'ic reg ldo 500ma 1% 3.3v sot-223 - MIC5209-3.3YS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-3.3YS-ND.
IC REG LDO 500MA 1% 3.6V SOT-223 - MIC5209-3.6BS
Order 'ic reg ldo 500ma 1% 3.6v sot-223 - MIC5209-3.6BS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-3.6BS-ND.
IC REG LDO 500MA 1% 3.6V SOT-223 - MIC5209-3.6BS TR
Order 'ic reg ldo 500ma 1% 3.6v sot-223 - MIC5209-3.6BS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-3.6BS TR-ND.
IC REG LDO 500MA 1% 3.6V SOT-223 - MIC5209-3.6YS
Order 'ic reg ldo 500ma 1% 3.6v sot-223 - MIC5209-3.6YS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2371-ND.
IC REG LDO 500MA 1% 3.6V SOT-223 - MIC5209-3.6YS TR
Order 'ic reg ldo 500ma 1% 3.6v sot-223 - MIC5209-3.6YS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-3.6YS TR-ND.
IC REG LDO 500MA 1% 4.2V SOT-223 - MIC5209-4.2BS
Order 'ic reg ldo 500ma 1% 4.2v sot-223 - MIC5209-4.2BS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-4.2BS-ND.
IC REG LDO 500MA 1% 4.2V SOT-223 - MIC5209-4.2BS TR
Order 'ic reg ldo 500ma 1% 4.2v sot-223 - MIC5209-4.2BS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-4.2BS TR-ND.
IC REG LDO 500MA 1% 4.2V SOT-223 - MIC5209-4.2YS
Order 'ic reg ldo 500ma 1% 4.2v sot-223 - MIC5209-4.2YS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2372-ND.
IC REG LDO 500MA 1% 4.2V SOT-223 - MIC5209-4.2YS TR
Order 'ic reg ldo 500ma 1% 4.2v sot-223 - MIC5209-4.2YS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-4.2YS TR-ND.
IC REG LDO 500MA 1% 5.0V SOT-223 - MIC5209-5.0BS TR
Order 'ic reg ldo 500ma 1% 5.0v sot-223 - MIC5209-5.0BS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-5.0BS TR-ND.
Send this link via E-Mail
Help With This Screen