IC REG LDO 500MA 1% 1.8V 8-SOIC - MIC5209-1.8BM TR - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC5209-1.8BM TR-ND |
2500 |
.83200 |
Extended Price
2080.00 |
| Manufacturer Part Number | MIC5209-1.8BM TR | |||
| Description | IC REG LDO 500MA 1% 1.8V 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MIC5209-1.8BM TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 1.8V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC5209 1 8BM TR MIC520918BM TR |
MIC5209-1.8BM TR Specification Sheet
IC REG LDO 500MA 1% 1.8V 8-SOIC - MIC5209-1.8BM TR (MIC5209-1.8BM TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 500MA 1% 1.8V 8-SOIC - MIC5209-1.8BM TR
Order 'ic reg ldo 500ma 1% 1.8v 8-soic - MIC5209-1.8BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-1.8BM TR-ND.
IC REG LDO 500MA 1% 1.8V 8-SOIC - MIC5209-1.8YM TR
Order 'ic reg ldo 500ma 1% 1.8v 8-soic - MIC5209-1.8YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-1.8YM TR-ND.
IC REG LDO 500MA 1% 2.5V 8-SOIC - MIC5209-2.5BM
Order 'ic reg ldo 500ma 1% 2.5v 8-soic - MIC5209-2.5BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-2.5BM-ND.
IC REG LDO 500MA 1% 2.5V 8-SOIC - MIC5209-2.5YM
Order 'ic reg ldo 500ma 1% 2.5v 8-soic - MIC5209-2.5YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-2.5YM-ND.
IC REG LDO 500MA 1% 3.0V 8-SOIC - MIC5209-3.0BM
Order 'ic reg ldo 500ma 1% 3.0v 8-soic - MIC5209-3.0BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-3.0BM-ND.
IC REG LDO 500MA 1% 3.0V 8-SOIC - MIC5209-3.0BM TR
Order 'ic reg ldo 500ma 1% 3.0v 8-soic - MIC5209-3.0BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-3.0BM TR-ND.
IC REG LDO 500MA 1% 3.0V 8-SOIC - MIC5209-3.0YM
Order 'ic reg ldo 500ma 1% 3.0v 8-soic - MIC5209-3.0YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2368-ND.
IC REG LDO 500MA 1% 3.0V 8-SOIC - MIC5209-3.0YM TR
Order 'ic reg ldo 500ma 1% 3.0v 8-soic - MIC5209-3.0YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-3.0YM TR-ND.
IC REG LDO 500MA 1% 3.3V 8-SOIC - MIC5209-3.3BM TR
Order 'ic reg ldo 500ma 1% 3.3v 8-soic - MIC5209-3.3BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-3.3BM TR-ND.
IC REG LDO 500MA 1% 3.3V 8-SOIC - MIC5209-3.3YM TR
Order 'ic reg ldo 500ma 1% 3.3v 8-soic - MIC5209-3.3YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-3.3YM TR-ND.
IC REG LDO 500MA 1% 3.6V 8-SOIC - MIC5209-3.6BM
Order 'ic reg ldo 500ma 1% 3.6v 8-soic - MIC5209-3.6BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-3.6BM-ND.
IC REG LDO 500MA 1% 3.6V 8-SOIC - MIC5209-3.6BM TR
Order 'ic reg ldo 500ma 1% 3.6v 8-soic - MIC5209-3.6BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-3.6BM TR-ND.
IC REG LDO 500MA 1% 3.6V 8-SOIC - MIC5209-3.6YM
Order 'ic reg ldo 500ma 1% 3.6v 8-soic - MIC5209-3.6YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2370-ND.
IC REG LDO 500MA 1% 3.6V 8-SOIC - MIC5209-3.6YM TR
Order 'ic reg ldo 500ma 1% 3.6v 8-soic - MIC5209-3.6YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-3.6YM TR-ND.
IC REG LDO 500MA 1% 5.0V 8-SOIC - MIC5209-5.0YM
Order 'ic reg ldo 500ma 1% 5.0v 8-soic - MIC5209-5.0YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-5.0YM-ND.
Send this link via E-Mail
Help With This Screen