IC REG LDO 500MA 1.8V LN 8SOIC - MIC5209-1.8BM
| Digi-Key Part Number | MIC5209-1.8BM-ND |
855 |
.87750 |
Extended Price
750.26 |
| Manufacturer Part Number | MIC5209-1.8BM | |||
| Description | IC REG LDO 500MA 1.8V LN 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5209-1.8BM |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 1.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5209 1 8BM MIC520918BM |
MIC5209-1.8BM Specification Sheet
IC REG LDO 500MA 1.8V LN 8SOIC - MIC5209-1.8BM (MIC5209-1.8BM-ND)
Related parts:IC REG LDO 500MA 1.8V LN 8SOIC - MIC5209-1.8YM
Order 'ic reg ldo 500ma 1.8v ln 8soic - MIC5209-1.8YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1270-ND.
IC REG LDO 500MA 2.5V LN 8SOIC - MIC5209-2.5YM TR
Order 'ic reg ldo 500ma 2.5v ln 8soic - MIC5209-2.5YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1271-1-ND.
IC REG LDO 500MA 2.5V LN 8SOIC - MIC5209-2.5YM TR
Order 'ic reg ldo 500ma 2.5v ln 8soic - MIC5209-2.5YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1271-2-ND.
IC REG LDO 500MA 3.3V LN 8SOIC - MIC5209-3.3YM
Order 'ic reg ldo 500ma 3.3v ln 8soic - MIC5209-3.3YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1273-ND.
IC REG LDO 500MA 5.0V LN 8SOIC - MIC5209-5.0YM TR
Order 'ic reg ldo 500ma 5.0v ln 8soic - MIC5209-5.0YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1275-1-ND.
IC REG LDO 500MA 5.0V LN 8SOIC - MIC5209-5.0YM TR
Order 'ic reg ldo 500ma 5.0v ln 8soic - MIC5209-5.0YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1275-2-ND.
IC REG LDO 500MA 1.8V LN 8SOIC - MIC5209-1.8BM
Order 'ic reg ldo 500ma 1.8v ln 8soic - MIC5209-1.8BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-1.8BM-ND.
IC REG LDO 500MA 1% 1.8V 8-SOIC - MIC5209-1.8BM TR
Order 'ic reg ldo 500ma 1% 1.8v 8-soic - MIC5209-1.8BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-1.8BM TR-ND.
IC REG LDO 500MA 1% 1.8V TO263-5 - MIC5209-1.8BU
Order 'ic reg ldo 500ma 1% 1.8v to263-5 - MIC5209-1.8BU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-1.8BU-ND.
IC REG LDO 500MA 1% 1.8V TO263-5 - MIC5209-1.8BU TR
Order 'ic reg ldo 500ma 1% 1.8v to263-5 - MIC5209-1.8BU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-1.8BU TR-ND.
IC REG LDO 500MA 1% 1.8V 8-SOIC - MIC5209-1.8YM TR
Order 'ic reg ldo 500ma 1% 1.8v 8-soic - MIC5209-1.8YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-1.8YM TR-ND.
IC REG LDO 500MA 1% 1.8V TO263-5 - MIC5209-1.8YU
Order 'ic reg ldo 500ma 1% 1.8v to263-5 - MIC5209-1.8YU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2366-ND.
IC REG LDO 500MA 1% 1.8V TO263-5 - MIC5209-1.8YU TR
Order 'ic reg ldo 500ma 1% 1.8v to263-5 - MIC5209-1.8YU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-1.8YU TR-ND.
IC REG LDO 500MA 1% 2.5V 8-SOIC - MIC5209-2.5BM
Order 'ic reg ldo 500ma 1% 2.5v 8-soic - MIC5209-2.5BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-2.5BM-ND.
IC REG LDO 500MA 2.5V LN 8SOIC - MIC5209-2.5BM TR
Order 'ic reg ldo 500ma 2.5v ln 8soic - MIC5209-2.5BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-2.5BM TR-ND.
Send this link via E-Mail
Help With This Screen