IC REG LDO 180MA 2.5V SOT23-5 - MIC5207-2.5BM5 TR
| Digi-Key Part Number | MIC5207-2.5BM5 TR-ND |
3000 |
.35100 |
Extended Price
1053.00 |
| Manufacturer Part Number | MIC5207-2.5BM5 TR | |||
| Description | IC REG LDO 180MA 2.5V SOT23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5207-2.5BM5 TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 180mA |
| Voltage - Output | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5207 2 5BM5 TR MIC520725BM5 TR |
MIC5207-2.5BM5 TR Specification Sheet
IC REG LDO 180MA 2.5V SOT23-5 - MIC5207-2.5BM5 TR (MIC5207-2.5BM5 TR-ND)
Related parts:IC REG LDO 180MA 3% 1.8V SOT23-5 - MIC5207-1.8BM5 TR
Order 'ic reg ldo 180ma 3% 1.8v sot23-5 - MIC5207-1.8BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5207-1.8BM5 TR-ND.
IC REG LDO 180MA 3% 1.8V SOT23-5 - MIC5207-1.8YM5 TR
Order 'ic reg ldo 180ma 3% 1.8v sot23-5 - MIC5207-1.8YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2745-2-ND.
IC REG LDO 180MA 3% 2.8V SOT23-5 - MIC5207-2.8BM5 TR
Order 'ic reg ldo 180ma 3% 2.8v sot23-5 - MIC5207-2.8BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5207-2.8BM5 TR-ND.
IC REG LDO 180MA 3% 2.8V SOT23-5 - MIC5207-2.8YM5 TR
Order 'ic reg ldo 180ma 3% 2.8v sot23-5 - MIC5207-2.8YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2746-2-ND.
IC REG LDO 180MA 3% 2.8V SOT23-5 - MIC5207-2.9BM5 TR
Order 'ic reg ldo 180ma 3% 2.8v sot23-5 - MIC5207-2.9BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5207-2.9BM5 TR-ND.
IC REG LDO 180MA 3% 2.8V SOT23-5 - MIC5207-2.9YM5 TR
Order 'ic reg ldo 180ma 3% 2.8v sot23-5 - MIC5207-2.9YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5207-2.9YM5 TR-ND.
IC REG LDO 180MA 3% 3.0V SOT23-5 - MIC5207-3.0BM5 TR
Order 'ic reg ldo 180ma 3% 3.0v sot23-5 - MIC5207-3.0BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5207-3.0BM5 TR-ND.
IC REG LDO 180MA 3% 3.0V SOT23-5 - MIC5207-3.0YM5 TR
Order 'ic reg ldo 180ma 3% 3.0v sot23-5 - MIC5207-3.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2747-2-ND.
IC REG LDO 180MA 3% 3.1V SOT23-5 - MIC5207-3.1BM5 TR
Order 'ic reg ldo 180ma 3% 3.1v sot23-5 - MIC5207-3.1BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5207-3.1BM5 TR-ND.
IC REG LDO 180MA 3% 3.1V SOT23-5 - MIC5207-3.1YM5 TR
Order 'ic reg ldo 180ma 3% 3.1v sot23-5 - MIC5207-3.1YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5207-3.1YM5 TR-ND.
IC REG LDO 180MA 3% 3.2V SOT23-5 - MIC5207-3.2BM5 TR
Order 'ic reg ldo 180ma 3% 3.2v sot23-5 - MIC5207-3.2BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5207-3.2BM5 TR-ND.
IC REG LDO 180MA 3% 3.2V SOT23-5 - MIC5207-3.2YM5 TR
Order 'ic reg ldo 180ma 3% 3.2v sot23-5 - MIC5207-3.2YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5207-3.2YM5 TR-ND.
IC REG LDO 180MA 3% 4.0V SOT23-5 - MIC5207-4.0BM5 TR
Order 'ic reg ldo 180ma 3% 4.0v sot23-5 - MIC5207-4.0BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5207-4.0BM5 TR-ND.
IC REG LDO 180MA 3% 4.0V SOT23-5 - MIC5207-4.0YM5 TR
Order 'ic reg ldo 180ma 3% 4.0v sot23-5 - MIC5207-4.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5207-4.0YM5 TR-ND.
IC REG LDO 180MA 3% 1.8V SOT23-5 - MIC5207-1.8YM5 TR
Order 'ic reg ldo 180ma 3% 1.8v sot23-5 - MIC5207-1.8YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2745-1-ND.
Send this link via E-Mail
Help With This Screen