IC REG LDO 150MA 1% 3.0V 8-MSOP - MIC5206-3.0YMM
| Digi-Key Part Number | MIC5206-3.0YMM-ND |
1000 |
.68900 |
Extended Price
689.00 |
| Manufacturer Part Number | MIC5206-3.0YMM | |||
| Description | IC REG LDO 150MA 1% 3.0V 8-MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5206-3.0YMM |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-MSOP |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5206 3 0YMM MIC520630YMM |
MIC5206-3.0YMM Specification Sheet
IC REG LDO 150MA 1% 3.0V 8-MSOP - MIC5206-3.0YMM (MIC5206-3.0YMM-ND)
Related parts:IC REG LDO 150MA 1% 3.0V 8-MSOP - MIC5206-3.0BMM
Order 'ic reg ldo 150ma 1% 3.0v 8-msop - MIC5206-3.0BMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5206-3.0BMM-ND.
IC REG LDO 150MA 1% 3.0V 8-MSOP - MIC5206-3.0BMM TR
Order 'ic reg ldo 150ma 1% 3.0v 8-msop - MIC5206-3.0BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5206-3.0BMM TR-ND.
IC REG LDO 150MA 1% 3.0V 8-MSOP - MIC5206-3.0YMM
Order 'ic reg ldo 150ma 1% 3.0v 8-msop - MIC5206-3.0YMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5206-3.0YMM-ND.
IC REG LDO 150MA 1% 3.0V 8-MSOP - MIC5206-3.0YMM TR
Order 'ic reg ldo 150ma 1% 3.0v 8-msop - MIC5206-3.0YMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5206-3.0YMM TR-ND.
IC REG LDO 150MA 1% 3.1V 8-MSOP - MIC5206-3.1BMM
Order 'ic reg ldo 150ma 1% 3.1v 8-msop - MIC5206-3.1BMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5206-3.1BMM-ND.
IC REG LDO 150MA 1% 3.1V 8-MSOP - MIC5206-3.1BMM TR
Order 'ic reg ldo 150ma 1% 3.1v 8-msop - MIC5206-3.1BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5206-3.1BMM TR-ND.
IC REG LDO 150MA 1% 3.3V 8-MSOP - MIC5206-3.3BMM
Order 'ic reg ldo 150ma 1% 3.3v 8-msop - MIC5206-3.3BMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5206-3.3BMM-ND.
IC REG LDO 150MA 1% 3.3V 8-MSOP - MIC5206-3.3BMM TR
Order 'ic reg ldo 150ma 1% 3.3v 8-msop - MIC5206-3.3BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5206-3.3BMM TR-ND.
IC REG LDO 150MA 1% 3.3V 8-MSOP - MIC5206-3.3YMM
Order 'ic reg ldo 150ma 1% 3.3v 8-msop - MIC5206-3.3YMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2364-ND.
IC REG LDO 150MA 1% 3.3V 8-MSOP - MIC5206-3.3YMM TR
Order 'ic reg ldo 150ma 1% 3.3v 8-msop - MIC5206-3.3YMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5206-3.3YMM TR-ND.
IC REG LDO 150MA 1% 3.6V 8-MSOP - MIC5206-3.6BMM
Order 'ic reg ldo 150ma 1% 3.6v 8-msop - MIC5206-3.6BMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5206-3.6BMM-ND.
IC REG LDO 150MA 1% 3.6V 8-MSOP - MIC5206-3.6BMM TR
Order 'ic reg ldo 150ma 1% 3.6v 8-msop - MIC5206-3.6BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5206-3.6BMM TR-ND.
IC REG LDO 150MA 1% 3.6V 8-MSOP - MIC5206-3.6YMM
Order 'ic reg ldo 150ma 1% 3.6v 8-msop - MIC5206-3.6YMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5206-3.6YMM-ND.
IC REG LDO 150MA 1% 3.6V 8-MSOP - MIC5206-3.6YMM TR
Order 'ic reg ldo 150ma 1% 3.6v 8-msop - MIC5206-3.6YMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5206-3.6YMM TR-ND.
IC REG LDO 150MA 1% 3.8V 8-MSOP - MIC5206-3.8BMM
Order 'ic reg ldo 150ma 1% 3.8v 8-msop - MIC5206-3.8BMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5206-3.8BMM-ND.
Send this link via E-Mail
Help With This Screen