Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC REG LDO 150MA 1% 2.5V SOT23-5 - MIC5206-2.5YM5 TR - Integrated Circuits (ICs)

Digi-Key Part Number 576-2741-2-ND
Price Break
3000
6000
12000
24000
51000
Unit Price
.57200
.56100
.55000
.53900
.52800
Extended Price
1716.00
3366.00
6600.00
12936.00
26928.00
Manufacturer Part NumberMIC5206-2.5YM5 TR
DescriptionIC REG LDO 150MA 1% 2.5V SOT23-5
Quantity Available 3000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMIC5206-2.5YM5 TR
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseSOT-23-5
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Current - Output150mA
Voltage - Output2.5V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MIC5206 2 5YM5 TR
MIC520625YM5 TR
576 2741 2 ND
57627412ND
576-2741-2

MIC5206-2.5YM5 TR Specification Sheet

Image of IC REG LDO 150MA 1% 2.5V SOT23-5 - MIC5206-2.5YM5 TR

IC REG LDO 150MA 1% 2.5V SOT23-5 - MIC5206-2.5YM5 TR (576-2741-2-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC REG LDO 150MA 1% 2.5V SOT23-5 - MIC5206-2.5BM5 TR
 Order 'ic reg ldo 150ma 1% 2.5v sot23-5 - MIC5206-2.5BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5206-2.5BM5 TR-ND.
IC REG LDO 150MA 1% 2.5V SOT23-5 - MIC5206-2.5YM5 TR
 Order 'ic reg ldo 150ma 1% 2.5v sot23-5 - MIC5206-2.5YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2741-2-ND.
IC REG LDO 150MA 1% 2.7V SOT23-5 - MIC5206-2.7BM5 TR
 Order 'ic reg ldo 150ma 1% 2.7v sot23-5 - MIC5206-2.7BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5206-2.7BM5 TR-ND.
IC REG LDO 150MA 1% 2.7V SOT23-5 - MIC5206-2.7YM5 TR
 Order 'ic reg ldo 150ma 1% 2.7v sot23-5 - MIC5206-2.7YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5206-2.7YM5 TR-ND.
IC REG LDO 150MA 1% 3.3V SOT23-5 - MIC5206-3.3BM5 TR
 Order 'ic reg ldo 150ma 1% 3.3v sot23-5 - MIC5206-3.3BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5206-3.3BM5 TR-ND.
IC REG LDO 150MA 1% 3.3V SOT23-5 - MIC5206-3.3YM5 TR
 Order 'ic reg ldo 150ma 1% 3.3v sot23-5 - MIC5206-3.3YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2742-2-ND.
IC REG LDO 150MA 1% 3.6V SOT23-5 - MIC5206-3.6BM5 TR
 Order 'ic reg ldo 150ma 1% 3.6v sot23-5 - MIC5206-3.6BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5206-3.6BM5 TR-ND.
IC REG LDO 150MA 1% 3.6V SOT23-5 - MIC5206-3.6YM5 TR
 Order 'ic reg ldo 150ma 1% 3.6v sot23-5 - MIC5206-3.6YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2743-2-ND.
IC REG LDO 150MA 1% 3.8V SOT23-5 - MIC5206-3.8BM5 TR
 Order 'ic reg ldo 150ma 1% 3.8v sot23-5 - MIC5206-3.8BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5206-3.8BM5 TR-ND.
IC REG LDO 150MA 1% 3.8V SOT23-5 - MIC5206-3.8YM5 TR
 Order 'ic reg ldo 150ma 1% 3.8v sot23-5 - MIC5206-3.8YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5206-3.8YM5 TR-ND.
IC REG LDO 150MA 1% 5.0V SOT23-5 - MIC5206-5.0BM5 TR
 Order 'ic reg ldo 150ma 1% 5.0v sot23-5 - MIC5206-5.0BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5206-5.0BM5 TR-ND.
IC REG LDO 150MA 1% 5.0V SOT23-5 - MIC5206-5.0YM5 TR
 Order 'ic reg ldo 150ma 1% 5.0v sot23-5 - MIC5206-5.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2744-2-ND.
IC REG LDO 150MA 1% 2.5V SOT23-5 - MIC5206-2.5YM5 TR
 Order 'ic reg ldo 150ma 1% 2.5v sot23-5 - MIC5206-2.5YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2741-1-ND.
IC REG LDO 150MA 1% 3.3V SOT23-5 - MIC5206-3.3YM5 TR
 Order 'ic reg ldo 150ma 1% 3.3v sot23-5 - MIC5206-3.3YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2742-1-ND.
IC REG LDO 150MA 1% 3.6V SOT23-5 - MIC5206-3.6YM5 TR
 Order 'ic reg ldo 150ma 1% 3.6v sot23-5 - MIC5206-3.6YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2743-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC REG LDO 150MA 1% 2.5V SOT23-5 - MIC5206-2.5BM5 TR Next: IC REG LDO 150MA 1% 2.5V SOT23-5 - MIC5206-2.5YM5 TR