IC REG LDO 80MA 3% 4.0V SOT23-5 - MIC5203-4.0YM5 TR - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC5203-4.0YM5 TR-ND |
3000 |
.27300 |
Extended Price
819.00 |
| Manufacturer Part Number | MIC5203-4.0YM5 TR | |||
| Description | IC REG LDO 80MA 3% 4.0V SOT23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5203-4.0YM5 TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 80mA |
| Voltage - Output | 4V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5203 4 0YM5 TR MIC520340YM5 TR |
MIC5203-4.0YM5 TR Specification Sheet
IC REG LDO 80MA 3% 4.0V SOT23-5 - MIC5203-4.0YM5 TR (MIC5203-4.0YM5 TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 80MA 3% 2.6V SOT23-5 - MIC5203-2.6BM5 TR
Order 'ic reg ldo 80ma 3% 2.6v sot23-5 - MIC5203-2.6BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5203-2.6BM5 TR-ND.
IC REG LDO 80MA 3% 2.6V SOT23-5 - MIC5203-2.6YM5 TR
Order 'ic reg ldo 80ma 3% 2.6v sot23-5 - MIC5203-2.6YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2723-2-ND.
IC REG LDO 80MA 3% 2.8V SOT23-5 - MIC5203-2.8BM5 TR
Order 'ic reg ldo 80ma 3% 2.8v sot23-5 - MIC5203-2.8BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5203-2.8BM5 TR-ND.
IC REG LDO 80MA 3% 2.8V SOT23-5 - MIC5203-2.8YM5 TR
Order 'ic reg ldo 80ma 3% 2.8v sot23-5 - MIC5203-2.8YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2725-2-ND.
IC REG LDO 80MA 3% 3.0V SOT23-5 - MIC5203-3.0BM5 TR
Order 'ic reg ldo 80ma 3% 3.0v sot23-5 - MIC5203-3.0BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5203-3.0BM5 TR-ND.
IC REG LDO 80MA 3% 3.0V SOT23-5 - MIC5203-3.0YM5 TR
Order 'ic reg ldo 80ma 3% 3.0v sot23-5 - MIC5203-3.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2727-2-ND.
IC REG LDO 80MA 3% 3.3V SOT23-5 - MIC5203-3.3BM5 TR
Order 'ic reg ldo 80ma 3% 3.3v sot23-5 - MIC5203-3.3BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5203-3.3BM5 TR-ND.
IC REG LDO 80MA 3% 3.3V SOT23-5 - MIC5203-3.3YM5 TR
Order 'ic reg ldo 80ma 3% 3.3v sot23-5 - MIC5203-3.3YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2728-2-ND.
IC REG LDO 80MA 3% 3.6V SOT23-5 - MIC5203-3.6BM5 TR
Order 'ic reg ldo 80ma 3% 3.6v sot23-5 - MIC5203-3.6BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5203-3.6BM5 TR-ND.
IC REG LDO 80MA 3% 3.6V SOT23-5 - MIC5203-3.6YM5 TR
Order 'ic reg ldo 80ma 3% 3.6v sot23-5 - MIC5203-3.6YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2730-2-ND.
IC REG LDO 80MA 3% 3.8V SOT23-5 - MIC5203-3.8BM5 TR
Order 'ic reg ldo 80ma 3% 3.8v sot23-5 - MIC5203-3.8BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5203-3.8BM5 TR-ND.
IC REG LDO 80MA 3% 3.8V SOT23-5 - MIC5203-3.8YM5 TR
Order 'ic reg ldo 80ma 3% 3.8v sot23-5 - MIC5203-3.8YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2732-2-ND.
IC REG LDO 80MA 3% 4.0V SOT23-5 - MIC5203-4.0BM5 TR
Order 'ic reg ldo 80ma 3% 4.0v sot23-5 - MIC5203-4.0BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5203-4.0BM5 TR-ND.
IC REG LDO 80MA 3% 4.0V SOT23-5 - MIC5203-4.0YM5 TR
Order 'ic reg ldo 80ma 3% 4.0v sot23-5 - MIC5203-4.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5203-4.0YM5 TR-ND.
IC REG LDO 80MA 3% 4.5V SOT23-5 - MIC5203-4.5BM5 TR
Order 'ic reg ldo 80ma 3% 4.5v sot23-5 - MIC5203-4.5BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5203-4.5BM5 TR-ND.
Send this link via E-Mail
Help With This Screen