IC REG LDO 80MA 3% 3.0V SOT-143 - MIC5203-3.0YM4 TR
| Digi-Key Part Number | 576-2726-2-ND |
3000 6000 12000 24000 51000 |
.46800 .45900 .45000 .44100 .43200 |
Extended Price
1404.00 2754.00 5400.00 10584.00 22032.00 |
| Manufacturer Part Number | MIC5203-3.0YM4 TR | |||
| Description | IC REG LDO 80MA 3% 3.0V SOT-143 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5203-3.0YM4 TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-143 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 80mA |
| Voltage - Output | 3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5203 3 0YM4 TR MIC520330YM4 TR 576 2726 2 ND 57627262ND 576-2726-2 |
MIC5203-3.0YM4 TR Specification Sheet
IC REG LDO 80MA 3% 3.0V SOT-143 - MIC5203-3.0YM4 TR (576-2726-2-ND)
Related parts:IC REG LDO 80MA 3% 2.6V SOT-143 - MIC5203-2.6BM4 TR
Order 'ic reg ldo 80ma 3% 2.6v sot-143 - MIC5203-2.6BM4 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5203-2.6BM4 TR-ND.
IC REG LDO 80MA 3% 2.6V SOT-143 - MIC5203-2.6YM4 TR
Order 'ic reg ldo 80ma 3% 2.6v sot-143 - MIC5203-2.6YM4 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5203-2.6YM4 TR-ND.
IC REG LDO 80MA 3% 2.8V SOT-143 - MIC5203-2.8BM4 TR
Order 'ic reg ldo 80ma 3% 2.8v sot-143 - MIC5203-2.8BM4 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5203-2.8BM4 TR-ND.
IC REG LDO 80MA 3% 2.8V SOT-143 - MIC5203-2.8YM4 TR
Order 'ic reg ldo 80ma 3% 2.8v sot-143 - MIC5203-2.8YM4 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2724-2-ND.
IC REG LDO 80MA 3% 3.0V SOT-143 - MIC5203-3.0BM4 TR
Order 'ic reg ldo 80ma 3% 3.0v sot-143 - MIC5203-3.0BM4 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5203-3.0BM4 TR-ND.
IC REG LDO 80MA 3% 3.0V SOT-143 - MIC5203-3.0YM4 TR
Order 'ic reg ldo 80ma 3% 3.0v sot-143 - MIC5203-3.0YM4 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2726-2-ND.
IC REG LDO 80MA 3% 3.6V SOT-143 - MIC5203-3.6BM4 TR
Order 'ic reg ldo 80ma 3% 3.6v sot-143 - MIC5203-3.6BM4 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5203-3.6BM4 TR-ND.
IC REG LDO 80MA 3% 3.6V SOT-143 - MIC5203-3.6YM4 TR
Order 'ic reg ldo 80ma 3% 3.6v sot-143 - MIC5203-3.6YM4 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2729-2-ND.
IC REG LDO 80MA 3% 3.8V SOT-143 - MIC5203-3.8BM4 TR
Order 'ic reg ldo 80ma 3% 3.8v sot-143 - MIC5203-3.8BM4 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5203-3.8BM4 TR-ND.
IC REG LDO 80MA 3% 3.8V SOT-143 - MIC5203-3.8YM4 TR
Order 'ic reg ldo 80ma 3% 3.8v sot-143 - MIC5203-3.8YM4 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2731-2-ND.
IC REG LDO 80MA 3% 4.0V SOT-143 - MIC5203-4.0BM4 TR
Order 'ic reg ldo 80ma 3% 4.0v sot-143 - MIC5203-4.0BM4 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5203-4.0BM4 TR-ND.
IC REG LDO 80MA 3% 4.0V SOT-143 - MIC5203-4.0YM4 TR
Order 'ic reg ldo 80ma 3% 4.0v sot-143 - MIC5203-4.0YM4 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2733-2-ND.
IC REG LDO 80MA 3% 4.5V SOT-143 - MIC5203-4.5BM4 TR
Order 'ic reg ldo 80ma 3% 4.5v sot-143 - MIC5203-4.5BM4 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5203-4.5BM4 TR-ND.
IC REG LDO 80MA 3% 4.5V SOT-143 - MIC5203-4.5YM4 TR
Order 'ic reg ldo 80ma 3% 4.5v sot-143 - MIC5203-4.5YM4 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5203-4.5YM4 TR-ND.
IC REG LDO 80MA 3% 4.7V SOT-143 - MIC5203-4.7BM4 TR
Order 'ic reg ldo 80ma 3% 4.7v sot-143 - MIC5203-4.7BM4 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5203-4.7BM4 TR-ND.
Send this link via E-Mail
Help With This Screen