IC REG LDO 100MA 1% 3.0V 8-SOIC - MIC5200-3.0YM
| Digi-Key Part Number | 576-2358-ND |
1 25 100 250 500 |
1.68000 1.34000 1.00500 .93800 .90450 |
Extended Price
1.68 33.50 100.50 234.50 452.25 |
| Manufacturer Part Number | MIC5200-3.0YM | |||
| Description | IC REG LDO 100MA 1% 3.0V 8-SOIC | |||
| Quantity Available | 95 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5200-3.0YM |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5200 3 0YM MIC520030YM 576 2358 ND 5762358ND 576-2358 |
MIC5200-3.0YM Specification Sheet
IC REG LDO 100MA 1% 3.0V 8-SOIC - MIC5200-3.0YM (576-2358-ND)
Related parts:IC REG LDO 100MA 1% 3.0V 8-SOIC - MIC5200-3.0BM
Order 'ic reg ldo 100ma 1% 3.0v 8-soic - MIC5200-3.0BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.0BM-ND.
IC REG LDO 100MA 1% 3.0V 8-SOIC - MIC5200-3.0BM TR
Order 'ic reg ldo 100ma 1% 3.0v 8-soic - MIC5200-3.0BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.0BM TR-ND.
IC REG LDO 100MA 1% 3.0V 8-SOIC - MIC5200-3.0YM
Order 'ic reg ldo 100ma 1% 3.0v 8-soic - MIC5200-3.0YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2358-ND.
IC REG LDO 100MA 1% 3.0V 8-SOIC - MIC5200-3.0YM TR
Order 'ic reg ldo 100ma 1% 3.0v 8-soic - MIC5200-3.0YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.0YM TR-ND.
IC REG LDO 100MA 1% 3.3V 8-SOIC - MIC5200-3.3BM TR
Order 'ic reg ldo 100ma 1% 3.3v 8-soic - MIC5200-3.3BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.3BM TR-ND.
IC REG LDO 100MA 1% 3.3V 8-SOIC - MIC5200-3.3YM TR
Order 'ic reg ldo 100ma 1% 3.3v 8-soic - MIC5200-3.3YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.3YM TR-ND.
IC REG LDO 100MA 1% 4.8V 8-SOIC - MIC5200-4.8BM
Order 'ic reg ldo 100ma 1% 4.8v 8-soic - MIC5200-4.8BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-4.8BM-ND.
IC REG LDO 100MA 1% 4.8V 8-SOIC - MIC5200-4.8BM TR
Order 'ic reg ldo 100ma 1% 4.8v 8-soic - MIC5200-4.8BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-4.8BM TR-ND.
IC REG LDO 100MA 1% 4.8V 8-SOIC - MIC5200-4.8YM
Order 'ic reg ldo 100ma 1% 4.8v 8-soic - MIC5200-4.8YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-4.8YM-ND.
IC REG LDO 100MA 1% 4.8V 8-SOIC - MIC5200-4.8YM TR
Order 'ic reg ldo 100ma 1% 4.8v 8-soic - MIC5200-4.8YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-4.8YM TR-ND.
IC REG LDO 100MA 1% 5.0V 8-SOIC - MIC5200-5.0BM TR
Order 'ic reg ldo 100ma 1% 5.0v 8-soic - MIC5200-5.0BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-5.0BM TR-ND.
IC REG LDO 100MA 1% 5.0V 8-SOIC - MIC5200-5.0YM TR
Order 'ic reg ldo 100ma 1% 5.0v 8-soic - MIC5200-5.0YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-5.0YM TR-ND.
IC REG LDO 100MA 1% 3.3V 8-MSOP - MIC5200-3.3BMM
Order 'ic reg ldo 100ma 1% 3.3v 8-msop - MIC5200-3.3BMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.3BMM-ND.
IC REG LDO 100MA 1% 3.3V 8-MSOP - MIC5200-3.3BMM TR
Order 'ic reg ldo 100ma 1% 3.3v 8-msop - MIC5200-3.3BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.3BMM TR-ND.
IC REG LDO 100MA 1% 3.3V 8-MSOP - MIC5200-3.3YMM
Order 'ic reg ldo 100ma 1% 3.3v 8-msop - MIC5200-3.3YMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.3YMM-ND.
Send this link via E-Mail
Help With This Screen