Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC FILTER/LDO CTRLR HS 10-MSOP - MIC5190YMM TR - Integrated Circuits (ICs)

Digi-Key Part Number MIC5190YMM TR-ND
Price Break
2500
Unit Price
2.68380
Extended Price
6709.50
Manufacturer Part NumberMIC5190YMM TR
DescriptionIC FILTER/LDO CTRLR HS 10-MSOP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMIC5190YMM TR
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
Package / Case10-MSOP
PackagingTape & Reel (TR)
TypePositive LDO Adjustable
Number of Outputs1 - Single
Voltage - OutputAdj down to 0.5V
Voltage - Input0.9 ~ 5.5V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MIC5190YMM TR
MIC5190YMM TR

MIC5190YMM TR Specification Sheet

Image of IC FILTER/LDO CTRLR HS 10-MSOP - MIC5190YMM TR

IC FILTER/LDO CTRLR HS 10-MSOP - MIC5190YMM TR (MIC5190YMM TR-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC FILTER/LDO CTRLR HS 10-MSOP - MIC5190YMM TR
 Order 'ic filter/ldo ctrlr hs 10-msop - MIC5190YMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5190YMM TR-ND.
IC FILTER/LDO CTRLR HS 10-MSOP - MIC5190BMM TR
 Order 'ic filter/ldo ctrlr hs 10-msop - MIC5190BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5190BMM TR-ND.
IC FILTER/LDO CTRLR HS 10-MSOP - MIC5191BMM TR
 Order 'ic filter/ldo ctrlr hs 10-msop - MIC5191BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5191BMM TR-ND.
IC FILTER/LDO CTRLR HS 10-MSOP - MIC5191YMM TR
 Order 'ic filter/ldo ctrlr hs 10-msop - MIC5191YMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5191YMM TR-ND.
IC FILTER/LDO CTRLR HS 10-MLF - MIC5190BML TR
 Order 'ic filter/ldo ctrlr hs 10-mlf - MIC5190BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5190BML TR-ND.
IC FILTER/LDO CTRLR HS 10-MLF - MIC5190YML TR
 Order 'ic filter/ldo ctrlr hs 10-mlf - MIC5190YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5190YML TR-ND.
IC FILTER/LDO CTRLR HS 10-MLF - MIC5191BML TR
 Order 'ic filter/ldo ctrlr hs 10-mlf - MIC5191BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5191BML TR-ND.
IC FILTER/LDO CTRLR HS 10-MLF - MIC5191YML TR
 Order 'ic filter/ldo ctrlr hs 10-mlf - MIC5191YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2722-2-ND.
IC FILTER/LDO CTRLR HS 10-MLF - MIC5191YML TR
 Order 'ic filter/ldo ctrlr hs 10-mlf - MIC5191YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2722-1-ND.
IC FILTER/LDO CTRLR HS 10-MLF - MIC5191YML TR
 Order 'ic filter/ldo ctrlr hs 10-mlf - MIC5191YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2722-6-ND.
IC AMP LIMITING POST HS 10-MSOP - SY88913KC TR
 Order 'ic amp limiting post hs 10-msop - SY88913KC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88913KC TR-ND.
IC AMP LIMITING POST HS 10-MSOP - SY88913VKC TR
 Order 'ic amp limiting post hs 10-msop - SY88913VKC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88913VKC TR-ND.
IC AMP POST 5V/3.3V HS 10-MSOP - SY88973VKI TR
 Order 'ic amp post 5v/3.3v hs 10-msop - SY88973VKI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88973VKI TR-ND.
IC REG LDO DUAL 150MA 10-MSOP - MIC5254-SJBMM TR
 Order 'ic reg ldo dual 150ma 10-msop - MIC5254-SJBMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5254-SJBMM TR-ND.
IC REG LDO DUAL 150MA 10-MSOP - MIC5254-SJYMM TR
 Order 'ic reg ldo dual 150ma 10-msop - MIC5254-SJYMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5254-SJYMM TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC FILTER/LDO CTRLR HS 10-MSOP - MIC5190BMM TR Next: IC FILTER/LDO CTRLR HS 10-MSOP - MIC5191BMM TR