IC REG LDO 5A ADJ VOLT SPAK-7 - MIC49500WR - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC49500WR-ND |
144 |
6.54750 |
Extended Price
942.84 |
| Manufacturer Part Number | MIC49500WR | |||
| Description | IC REG LDO 5A ADJ VOLT SPAK-7 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC49500WR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SPak-7 |
| Packaging | Bulk |
| Regulator Topology | Positive Adjustable |
| Current - Output | 5A |
| Voltage - Output | Adj down to 0.7V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC49500WR MIC49500WR |
MIC49500WR Specification Sheet
IC REG LDO 5A ADJ VOLT SPAK-7 - MIC49500WR (MIC49500WR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 5A ADJ VOLT SPAK-7 - MIC49500WR
Order 'ic reg ldo 5a adj volt spak-7 - MIC49500WR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49500WR-ND.
IC REG LDO 5A ADJ VOLT SPAK-7 - MIC37502BR
Order 'ic reg ldo 5a adj volt spak-7 - MIC37502BR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC37502BR-ND.
IC REG LDO 5A ADJ VOLT SPAK-7 - MIC37502BR TR
Order 'ic reg ldo 5a adj volt spak-7 - MIC37502BR TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC37502BR TR-ND.
IC REG LDO 5A ADJ VOLT SPAK-7 - MIC37502WR
Order 'ic reg ldo 5a adj volt spak-7 - MIC37502WR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2276-ND.
IC REG LDO 5A ADJ VOLT SPAK-7 - MIC37502WR TR
Order 'ic reg ldo 5a adj volt spak-7 - MIC37502WR TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC37502WR TR-ND.
IC REG LDO 5A ADJ VOLT 7-SPAK - MIC69502WR
Order 'ic reg ldo 5a adj volt 7-spak - MIC69502WR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1613-ND.
IC REG LDO 5A ADJ VOLT 7-SPAK - MIC69502WR TR
Order 'ic reg ldo 5a adj volt 7-spak - MIC69502WR TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC69502WR TR-ND.
IC REG LDO 5A ADJ VOLT TO-263-7 - MIC49500WU
Order 'ic reg ldo 5a adj volt to-263-7 - MIC49500WU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2350-ND.
IC REG LDO 5A ADJ VOLT TO-263-7 - MIC49500WU TR
Order 'ic reg ldo 5a adj volt to-263-7 - MIC49500WU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49500WU TR-ND.
IC REG LDO 5A ADJ VOLT TO220-5 - MIC29502WT
Order 'ic reg ldo 5a adj volt to220-5 - MIC29502WT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1145-ND.
IC REG LDO 5A ADJ VOLT TO263-5 - MIC29502WU TR
Order 'ic reg ldo 5a adj volt to263-5 - MIC29502WU TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1146-1-ND.
IC REG LDO 5A ADJ VOLT TO263-5 - MIC29502WU TR
Order 'ic reg ldo 5a adj volt to263-5 - MIC29502WU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1146-2-ND.
IC REG LDO 5A ADJ VOLT TO263-5 - MIC29503WU
Order 'ic reg ldo 5a adj volt to263-5 - MIC29503WU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1147-ND.
IC REG LDO 5A ADJ VOLT TO220-5 - MIC29502BT
Order 'ic reg ldo 5a adj volt to220-5 - MIC29502BT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC29502BT-ND.
IC REG LDO 5A ADJ VOLT TO263-5 - MIC29502BU
Order 'ic reg ldo 5a adj volt to263-5 - MIC29502BU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC29502BU-ND.
Send this link via E-Mail
Help With This Screen