IC REG LDO 750MA 3.0V 8-MSOP - MIC3975-3.0BMM - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC3975-3.0BMM-ND |
800 |
.95850 |
Extended Price
766.80 |
| Manufacturer Part Number | MIC3975-3.0BMM | |||
| Description | IC REG LDO 750MA 3.0V 8-MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MIC3975-3.0BMM |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-MSOP |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 750mA |
| Voltage - Output | 3V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC3975 3 0BMM MIC397530BMM |
MIC3975-3.0BMM Specification Sheet
IC REG LDO 750MA 3.0V 8-MSOP - MIC3975-3.0BMM (MIC3975-3.0BMM-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 750MA ADJ VOLT 8-MSOP - MIC3775BMM
Order 'ic reg ldo 750ma adj volt 8-msop - MIC3775BMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC3775BMM-ND.
IC REG LDO 750MA ADJ VOLT 8-MSOP - MIC3775BMM TR
Order 'ic reg ldo 750ma adj volt 8-msop - MIC3775BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC3775BMM TR-ND.
IC REG LDO 750MA ADJ VOLT 8-MSOP - MIC3775YMM
Order 'ic reg ldo 750ma adj volt 8-msop - MIC3775YMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1768-5-ND.
IC REG LDO 750MA ADJ VOLT 8-MSOP - MIC3775YMM TR
Order 'ic reg ldo 750ma adj volt 8-msop - MIC3775YMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC3775YMM TR-ND.
IC REG LDO 750MA ADJ VOLT 8-MSOP - MIC3975BMM
Order 'ic reg ldo 750ma adj volt 8-msop - MIC3975BMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC3975BMM-ND.
IC REG LDO 750MA ADJ VOLT 8-MSOP - MIC3975BMM TR
Order 'ic reg ldo 750ma adj volt 8-msop - MIC3975BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC3975BMM TR-ND.
IC REG LDO 750MA ADJ VOLT 8-MSOP - MIC3975YMM
Order 'ic reg ldo 750ma adj volt 8-msop - MIC3975YMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1787-5-ND.
IC REG LDO 750MA ADJ VOLT 8-MSOP - MIC3975YMM TR
Order 'ic reg ldo 750ma adj volt 8-msop - MIC3975YMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC3975YMM TR-ND.
IC REG LDO LIN 100MA 3V 8-SOIC - ADP3301AR-3
Order 'ic reg ldo lin 100ma 3v 8-soic - ADP3301AR-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3301AR-3-ND.
IC REG LDO LIN 100MA 3V 8-SOIC - ADP3301AR-3-REEL
Order 'ic reg ldo lin 100ma 3v 8-soic - ADP3301AR-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3301AR-3-REEL-ND.
IC REG LDO DUAL 1.5A 0.9V 8-MSOP - MIC49150-0.9BMM
Order 'ic reg ldo dual 1.5a 0.9v 8-msop - MIC49150-0.9BMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49150-0.9BMM-ND.
IC REG LDO DUAL 1.5A 0.9V 8-MSOP - MIC49150-0.9BMM TR
Order 'ic reg ldo dual 1.5a 0.9v 8-msop - MIC49150-0.9BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49150-0.9BMM TR-ND.
IC REG LDO DUAL 1.5A 0.9V 8-MSOP - MIC49150-0.9YMM
Order 'ic reg ldo dual 1.5a 0.9v 8-msop - MIC49150-0.9YMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2346-ND.
IC REG LDO DUAL 1.5A 0.9V 8-MSOP - MIC49150-0.9YMM TR
Order 'ic reg ldo dual 1.5a 0.9v 8-msop - MIC49150-0.9YMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49150-0.9YMM TR-ND.
IC REG LDO DUAL 1.5A 1.2V 8-MSOP - MIC49150-1.2BMM
Order 'ic reg ldo dual 1.5a 1.2v 8-msop - MIC49150-1.2BMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49150-1.2BMM-ND.
Send this link via E-Mail
Help With This Screen