IC REG LDO 1.5A 1.0% 1.65V TO220 - MIC39150-1.65WT - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC39150-1.65WT-ND |
550 |
1.71600 |
Extended Price
943.80 |
| Manufacturer Part Number | MIC39150-1.65WT | |||
| Description | IC REG LDO 1.5A 1.0% 1.65V TO220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC39150-1.65WT |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220 |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 1.5A |
| Voltage - Output | 1.65V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC39150 1 65WT MIC39150165WT |
MIC39150-1.65WT Specification Sheet
IC REG LDO 1.5A 1.0% 1.65V TO220 - MIC39150-1.65WT (MIC39150-1.65WT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO DUAL 500MA 1% 8-SOIC - MIC5212-SJBM
Order 'ic reg ldo dual 500ma 1% 8-soic - MIC5212-SJBM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5212-SJBM-ND.
IC REG LDO DUAL 500MA 1% 8-SOIC - MIC5212-SJBM TR
Order 'ic reg ldo dual 500ma 1% 8-soic - MIC5212-SJBM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5212-SJBM TR-ND.
IC REG LDO DUAL 500MA 1% 8-SOIC - MIC5212-SJYM
Order 'ic reg ldo dual 500ma 1% 8-soic - MIC5212-SJYM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1826-5-ND.
IC REG LDO DUAL 500MA 1% 8-SOIC - MIC5212-SJYM TR
Order 'ic reg ldo dual 500ma 1% 8-soic - MIC5212-SJYM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5212-SJYM TR-ND.
IC REG LDO 100MA 3.3V 1% 8SOIC - MIC5200-3.3YM
Order 'ic reg ldo 100ma 3.3v 1% 8soic - MIC5200-3.3YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1246-ND.
IC REG LDO 100MA 3.3V 1% SOT223 - MIC5200-3.3YS
Order 'ic reg ldo 100ma 3.3v 1% sot223 - MIC5200-3.3YS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1247-ND.
IC REG LDO 100MA 5.0V 1% 8SOIC - MIC5200-5.0YM
Order 'ic reg ldo 100ma 5.0v 1% 8soic - MIC5200-5.0YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1248-ND.
IC REG LDO 100MA 5.0V 1% SOT223 - MIC5200-5.0YS TR
Order 'ic reg ldo 100ma 5.0v 1% sot223 - MIC5200-5.0YS TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1249-1-ND.
IC REG LDO 100MA 5.0V 1% SOT223 - MIC5200-5.0YS TR
Order 'ic reg ldo 100ma 5.0v 1% sot223 - MIC5200-5.0YS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1249-2-ND.
IC REG LDO 200MA 3.3V 1% 8SOIC - MIC5201-3.3YM TR
Order 'ic reg ldo 200ma 3.3v 1% 8soic - MIC5201-3.3YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1250-1-ND.
IC REG LDO 200MA 3.3V 1% 8SOIC - MIC5201-3.3YM TR
Order 'ic reg ldo 200ma 3.3v 1% 8soic - MIC5201-3.3YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1250-2-ND.
IC REG LDO 200MA 3.3V 1% SOT223 - MIC5201-3.3YS TR
Order 'ic reg ldo 200ma 3.3v 1% sot223 - MIC5201-3.3YS TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1251-1-ND.
IC REG LDO 200MA 3.3V 1% SOT223 - MIC5201-3.3YS TR
Order 'ic reg ldo 200ma 3.3v 1% sot223 - MIC5201-3.3YS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1251-2-ND.
IC REG LDO 200MA 4.85V 1% SOT223 - MIC5201-4.8YS
Order 'ic reg ldo 200ma 4.85v 1% sot223 - MIC5201-4.8YS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1252-ND.
IC REG LDO 200MA 5.0V 1% 8SOIC - MIC5201-5.0YM
Order 'ic reg ldo 200ma 5.0v 1% 8soic - MIC5201-5.0YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1253-ND.
Send this link via E-Mail
Help With This Screen