Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 270PF 10% 4000V C0G 2225 - 2225JA271KAT1A

Digi-Key Part Number 2225JA271KAT1A-ND
Price Break
1000
Unit Price
1.17000
Extended Price
1170.00
Manufacturer Part Number2225JA271KAT1A
DescriptionCAP CER 270PF 10% 4000V C0G 2225
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2225JA271KAT1A
VendorAVX Corp.
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package Name2225 (5664)
Capacitance270.000 pF [Typ]
Capacitance Tolerance±10%
Voltage4.000 kVDC [Max]
Capacitor TypeGeneral Purpose MLCC
Temperature CharacteristicsC0G (NP0), COG (NPO)
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
PackagingTape & Reel
Height2.540 mm [Max]
Length5.720 mm [Typ]
Width6.350 mm [Typ]
ShapeRectangular
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2225JA271KAT1A
2225JA271KAT1A

2225JA271KAT1A Specification Sheet

Image of CAP CER 270PF 10% 4000V C0G 2225 - 2225JA271KAT1A

CAP CER 270PF 10% 4000V C0G 2225 - 2225JA271KAT1A (2225JA271KAT1A-ND)

Related parts :
CAP CER 270PF 10% 4000V C0G 2225 - 2225JA271KAT1A
 Order 'cap cer 270pf 10% 4000v c0g 2225 - 2225JA271KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225JA271KAT1A-ND.
CAP CER 270PF 10% 4000V C0G 2225 - 2225JA271KAT9A
 Order 'cap cer 270pf 10% 4000v c0g 2225 - 2225JA271KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225JA271KAT9A-ND.
CAP CER 270PF 10% 630V C0G 1206 - 1206CA271KAT1A
 Order 'cap cer 270pf 10% 630v c0g 1206 - 1206CA271KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206CA271KAT1A-ND.
CAP CER 10PF 10% 4000V C0G 1808 - 1808JA100KAT1A
 Order 'cap cer 10pf 10% 4000v c0g 1808 - 1808JA100KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808JA100KAT1A-ND.
CAP CER 12PF 10% 4000V C0G 1808 - 1808JA120KAT1A
 Order 'cap cer 12pf 10% 4000v c0g 1808 - 1808JA120KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808JA120KAT1A-ND.
CAP CER 15PF 10% 4000V C0G 1808 - 1808JA150KAT1A
 Order 'cap cer 15pf 10% 4000v c0g 1808 - 1808JA150KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808JA150KAT1A-ND.
CAP CER 15PF 10% 4000V C0G 1808 - 1808JA150KAT1A\SB
 Order 'cap cer 15pf 10% 4000v c0g 1808 - 1808JA150KAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808JA150KAT1A\SB-ND.
CAP CER 18PF 10% 4000V C0G 1808 - 1808JA180KAT1A
 Order 'cap cer 18pf 10% 4000v c0g 1808 - 1808JA180KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808JA180KAT1A-ND.
CAP CER 27PF 10% 4000V C0G 1808 - 1808JA270KAT1A
 Order 'cap cer 27pf 10% 4000v c0g 1808 - 1808JA270KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808JA270KAT1A-ND.
CAP CER 33PF 10% 4000V C0G 1808 - 1808JA330KAT1A
 Order 'cap cer 33pf 10% 4000v c0g 1808 - 1808JA330KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808JA330KAT1A-ND.
CAP CER 33PF 10% 4000V C0G 1808 - 1808JA330KAT9A
 Order 'cap cer 33pf 10% 4000v c0g 1808 - 1808JA330KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808JA330KAT9A-ND.
CAP CER 33PF 10% 4000V C0G 1808 - 1808JA330KATME
 Order 'cap cer 33pf 10% 4000v c0g 1808 - 1808JA330KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808JA330KATME-ND.
CAP CER 39PF 10% 4000V C0G 1808 - 1808JA390KAT1A
 Order 'cap cer 39pf 10% 4000v c0g 1808 - 1808JA390KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808JA390KAT1A-ND.
CAP CER 270PF 10% 630V C0G 1812 - 1812CA271KAT1A
 Order 'cap cer 270pf 10% 630v c0g 1812 - 1812CA271KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CA271KAT1A-ND.
CAP CER 270PF 10% 630V C0G 1812 - 1812CA271KAT1A\SB
 Order 'cap cer 270pf 10% 630v c0g 1812 - 1812CA271KAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CA271KAT1A\SB-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 270PF 10% 3KV C0G 1812 - 1812HA271KAT3A\SB Next: CAP CER 270PF 10% 4000V C0G 2225 - 2225JA271KAT9A