IC REG LDO 1.0A 1.0% 2.5V 8-SOIC - MIC39101-2.5YM - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-1781-5-ND |
1 25 100 250 500 |
2.03000 1.62000 1.21500 1.13400 1.09350 |
Extended Price
2.03 40.50 121.50 283.50 546.75 |
| Manufacturer Part Number | MIC39101-2.5YM | |||
| Description | IC REG LDO 1.0A 1.0% 2.5V 8-SOIC | |||
| Quantity Available | 82 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC39101-2.5YM |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC39101 2 5YM MIC3910125YM 576 1781 5 ND 57617815ND 576-1781-5 |
MIC39101-2.5YM Specification Sheet
IC REG LDO 1.0A 1.0% 2.5V 8-SOIC - MIC39101-2.5YM (576-1781-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 1.5A 3.3V FIX UTHIN-2 - IRU1015CP
Order 'ic reg ldo 1.5a 3.3v fix uthin-2 - IRU1015CP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1015CP-ND.
IC REG LDO 0.8A 1.8V FIX UTHIN-2 - IRU1117-18CP
Order 'ic reg ldo 0.8a 1.8v fix uthin-2 - IRU1117-18CP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-18CP-ND.
IC REG LDO 0.8A 2.5V FIX UTHIN-2 - IRU1117-25CP
Order 'ic reg ldo 0.8a 2.5v fix uthin-2 - IRU1117-25CP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-25CP-ND.
IC REG LDO 0.8A 3.3V FIX UTHIN-2 - IRU1117-33CP
Order 'ic reg ldo 0.8a 3.3v fix uthin-2 - IRU1117-33CP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-33CP-ND.
IC REG LDO DUAL 500MA 1% 8-SOIC - MIC5212-SJBM
Order 'ic reg ldo dual 500ma 1% 8-soic - MIC5212-SJBM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5212-SJBM-ND.
IC REG LDO DUAL 500MA 1% 8-SOIC - MIC5212-SJBM TR
Order 'ic reg ldo dual 500ma 1% 8-soic - MIC5212-SJBM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5212-SJBM TR-ND.
IC REG LDO DUAL 500MA 1% 8-SOIC - MIC5212-SJYM
Order 'ic reg ldo dual 500ma 1% 8-soic - MIC5212-SJYM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1826-5-ND.
IC REG LDO DUAL 500MA 1% 8-SOIC - MIC5212-SJYM TR
Order 'ic reg ldo dual 500ma 1% 8-soic - MIC5212-SJYM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5212-SJYM TR-ND.
IC REG LDO 250MA 5V 1% SOT223-3 - MIC2954-03WS
Order 'ic reg ldo 250ma 5v 1% sot223-3 - MIC2954-03WS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2249-ND.
IC REG LDO 100MA 1% 3.0V 8-SOIC - MIC5200-3.0BM
Order 'ic reg ldo 100ma 1% 3.0v 8-soic - MIC5200-3.0BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.0BM-ND.
IC REG LDO 100MA 1% 3.0V 8-SOIC - MIC5200-3.0BM TR
Order 'ic reg ldo 100ma 1% 3.0v 8-soic - MIC5200-3.0BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.0BM TR-ND.
IC REG LDO 100MA 1% 3.0V 8-SOIC - MIC5200-3.0YM
Order 'ic reg ldo 100ma 1% 3.0v 8-soic - MIC5200-3.0YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2358-ND.
IC REG LDO 100MA 1% 3.0V 8-SOIC - MIC5200-3.0YM TR
Order 'ic reg ldo 100ma 1% 3.0v 8-soic - MIC5200-3.0YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.0YM TR-ND.
IC REG LDO 100MA 1% 3.3V 8-MSOP - MIC5200-3.3BMM
Order 'ic reg ldo 100ma 1% 3.3v 8-msop - MIC5200-3.3BMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.3BMM-ND.
IC REG LDO 100MA 1% 3.3V 8-MSOP - MIC5200-3.3BMM TR
Order 'ic reg ldo 100ma 1% 3.3v 8-msop - MIC5200-3.3BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.3BMM TR-ND.
Send this link via E-Mail
Help With This Screen