IC REG LDO 1.0A 1.0% 3.3V SOT223 - MIC39100-3.3BS TR
| Digi-Key Part Number | MIC39100-3.3BS TR-ND |
2500 |
.90880 |
Extended Price
2272.00 |
| Manufacturer Part Number | MIC39100-3.3BS TR | |||
| Description | IC REG LDO 1.0A 1.0% 3.3V SOT223 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MIC39100-3.3BS TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 3.3V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC39100 3 3BS TR MIC3910033BS TR |
MIC39100-3.3BS TR Specification Sheet
IC REG LDO 1.0A 1.0% 3.3V SOT223 - MIC39100-3.3BS TR (MIC39100-3.3BS TR-ND)
Related parts:IC REG LDO 100MA 5V MPWR D2PAK-3 - CS8221YDPR3
Order 'ic reg ldo 100ma 5v mpwr d2pak-3 - CS8221YDPR3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8221YDPR3OS-ND.
IC REG LDO LIN 150MA 5V D2PAK-3 - CS8321YDPR3
Order 'ic reg ldo lin 150ma 5v d2pak-3 - CS8321YDPR3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8321YDPR3OS-ND.
IC REG LDO LIN 150MA 5V TO220-3 - CS8321YT3
Order 'ic reg ldo lin 150ma 5v to220-3 - CS8321YT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8321YT3OS-ND.
IC REG LDO 3.3V 1.5A TO-263-3 - IRU1015-33CM
Order 'ic reg ldo 3.3v 1.5a to-263-3 - IRU1015-33CM' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1015-33CM-ND.
IC REG LDO 3.3V 1.5A TO-263-3 - IRU1015-33CMTR
Order 'ic reg ldo 3.3v 1.5a to-263-3 - IRU1015-33CMTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1015-33CMTR-ND.
IC REG LDO 3.3V 1.5A TO-220-3 - IRU1015-33CT
Order 'ic reg ldo 3.3v 1.5a to-220-3 - IRU1015-33CT' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1015-33CT-ND.
IC REG LDO ADJ 1.5A TO-263-3 - IRU1015CMTR
Order 'ic reg ldo adj 1.5a to-263-3 - IRU1015CMTR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRU1015CMCT-ND.
IC REG LDO ADJ 1.5A TO-263-3 - IRU1015CMTR
Order 'ic reg ldo adj 1.5a to-263-3 - IRU1015CMTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1015CMTR-ND.
IC REG LDO 3.3V 3.0A TO-263-3 - IRU1030-33CM
Order 'ic reg ldo 3.3v 3.0a to-263-3 - IRU1030-33CM' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1030-33CM-ND.
IC REG LDO 3.3V 3.0A TO-263-3 - IRU1030-33CMTR
Order 'ic reg ldo 3.3v 3.0a to-263-3 - IRU1030-33CMTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1030-33CMTR-ND.
IC REG LDO 3.3V 3.0A TO-220-3 - IRU1030-33CT
Order 'ic reg ldo 3.3v 3.0a to-220-3 - IRU1030-33CT' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1030-33CT-ND.
IC REG LDO 3.3V 5.0A TO-263-3 - IRU1050-33CM
Order 'ic reg ldo 3.3v 5.0a to-263-3 - IRU1050-33CM' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1050-33CM-ND.
IC REG LDO 3.3V 5.0A TO-263-3 - IRU1050-33CMTR
Order 'ic reg ldo 3.3v 5.0a to-263-3 - IRU1050-33CMTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1050-33CMTR-ND.
IC REG LDO 3.3V 5.0A TO-220-3 - IRU1050-33CT
Order 'ic reg ldo 3.3v 5.0a to-220-3 - IRU1050-33CT' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1050-33CT-ND.
IC REG LDO FAST RESPONS TO-220-3 - LMS1585AIT-1.5/NOPB
Order 'ic reg ldo fast respons to-220-3 - LMS1585AIT-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMS1585AIT-1.5-ND.
Send this link via E-Mail
Help With This Screen