IC REG LDO 1A 2.5V SOT223 - MIC39100-2.5BS TR
| Digi-Key Part Number | MIC39100-2.5BS TR-ND |
2500 |
.90880 |
Extended Price
2272.00 |
| Manufacturer Part Number | MIC39100-2.5BS TR | |||
| Description | IC REG LDO 1A 2.5V SOT223 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC39100-2.5BS TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223-3 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC39100 2 5BS TR MIC3910025BS TR |
MIC39100-2.5BS TR Specification Sheet
IC REG LDO 1A 2.5V SOT223 - MIC39100-2.5BS TR (MIC39100-2.5BS TR-ND)
Related parts:IC REG LDO 1A PREC 5V SOT223 - ADP3338AKCZ-5-R7
Order 'ic reg ldo 1a prec 5v sot223 - ADP3338AKCZ-5-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3338AKCZ-5-R7CT-ND.
IC REG LDO 1A PREC 5V SOT223 - ADP3338AKCZ-5-R7
Order 'ic reg ldo 1a prec 5v sot223 - ADP3338AKCZ-5-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3338AKCZ-5-R7DKR-ND.
IC REG LDO 1A PREC 5V SOT-223 TR - ADP3338AKC-5-REEL
Order 'ic reg ldo 1a prec 5v sot-223 tr - ADP3338AKC-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3338AKC-5-REEL-ND.
IC REG LDO 1A PREC 5V SOT-223 - ADP3338AKC-5-REEL7
Order 'ic reg ldo 1a prec 5v sot-223 - ADP3338AKC-5-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3338AKC-5RL7CT-ND.
IC REG LDO 1A PREC 5V SOT-223 - ADP3338AKC-5-REEL7
Order 'ic reg ldo 1a prec 5v sot-223 - ADP3338AKC-5-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3338AKC-5RL7TR-ND.
IC REG LDO POS 0.8A 5V SOT223 - LX8117-05CST
Order 'ic reg ldo pos 0.8a 5v sot223 - LX8117-05CST' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8117-05CST-ND.
IC REG LDO POS 1.2A 5V SOT223 - LX8117B-05CST
Order 'ic reg ldo pos 1.2a 5v sot223 - LX8117B-05CST' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8117B-05CST-ND.
IC REG LDO 1.0A 1% 1.65V SOT223 - MIC39100-1.65BT
Order 'ic reg ldo 1.0a 1% 1.65v sot223 - MIC39100-1.65BT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC39100-1.65BT-ND.
IC REG LDO 1.0A 1% 1.65V SOT223 - MIC39100-1.65BU
Order 'ic reg ldo 1.0a 1% 1.65v sot223 - MIC39100-1.65BU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC39100-1.65BU-ND.
IC REG LDO 1.0A 1% 1.65V SOT223 - MIC39100-1.65BU TR
Order 'ic reg ldo 1.0a 1% 1.65v sot223 - MIC39100-1.65BU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC39100-1.65BU TR-ND.
IC REG LDO 1.0A 1.0% 1.8V SOT223 - MIC39100-1.8BS TR
Order 'ic reg ldo 1.0a 1.0% 1.8v sot223 - MIC39100-1.8BS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC39100-1.8BS TR-ND.
IC REG LDO 1.0A 1.0% 1.8V SOT223 - MIC39100-1.8WS TR
Order 'ic reg ldo 1.0a 1.0% 1.8v sot223 - MIC39100-1.8WS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC39100-1.8WS TR-ND.
IC REG LDO 1.0A 1.0% 2.5V SOT223 - MIC39100-2.5WS
Order 'ic reg ldo 1.0a 1.0% 2.5v sot223 - MIC39100-2.5WS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC39100-2.5WS-ND.
IC REG LDO 1.0A 1.0% 3.3V SOT223 - MIC39100-3.3BS TR
Order 'ic reg ldo 1.0a 1.0% 3.3v sot223 - MIC39100-3.3BS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC39100-3.3BS TR-ND.
IC REG LDO 1.0A 1.0% 3.3V SOT223 - MIC39100-3.3WS TR
Order 'ic reg ldo 1.0a 1.0% 3.3v sot223 - MIC39100-3.3WS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC39100-3.3WS TR-ND.
Send this link via E-Mail
Help With This Screen