IC REG LDO 1.0A 1% 1.65V SOT223 - MIC39100-1.65BU TR - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC39100-1.65BU TR-ND |
1500 |
.92300 |
Extended Price
1384.50 |
| Manufacturer Part Number | MIC39100-1.65BU TR | |||
| Description | IC REG LDO 1.0A 1% 1.65V SOT223 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MIC39100-1.65BU TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 1.65V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC39100 1 65BU TR MIC39100165BU TR |
MIC39100-1.65BU TR Specification Sheet
IC REG LDO 1.0A 1% 1.65V SOT223 - MIC39100-1.65BU TR (MIC39100-1.65BU TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 100MA 3.3V 1% SOT223 - MIC5200-3.3YS
Order 'ic reg ldo 100ma 3.3v 1% sot223 - MIC5200-3.3YS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1247-ND.
IC REG LDO 100MA 5.0V 1% SOT223 - MIC5200-5.0YS TR
Order 'ic reg ldo 100ma 5.0v 1% sot223 - MIC5200-5.0YS TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1249-1-ND.
IC REG LDO 100MA 5.0V 1% SOT223 - MIC5200-5.0YS TR
Order 'ic reg ldo 100ma 5.0v 1% sot223 - MIC5200-5.0YS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1249-2-ND.
IC REG LDO 200MA 3.3V 1% SOT223 - MIC5201-3.3YS TR
Order 'ic reg ldo 200ma 3.3v 1% sot223 - MIC5201-3.3YS TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1251-1-ND.
IC REG LDO 200MA 3.3V 1% SOT223 - MIC5201-3.3YS TR
Order 'ic reg ldo 200ma 3.3v 1% sot223 - MIC5201-3.3YS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1251-2-ND.
IC REG LDO 200MA 4.85V 1% SOT223 - MIC5201-4.8YS
Order 'ic reg ldo 200ma 4.85v 1% sot223 - MIC5201-4.8YS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1252-ND.
IC REG LDO 200MA 5.0V 1% SOT223 - MIC5201-5.0YS
Order 'ic reg ldo 200ma 5.0v 1% sot223 - MIC5201-5.0YS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1254-ND.
IC REG LDO 250MA 5V 1% SOT223-3 - MIC2954-03WS
Order 'ic reg ldo 250ma 5v 1% sot223-3 - MIC2954-03WS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2249-ND.
IC REG LDO 100MA 3.3V 1% SOT223 - MIC5200-3.3BS
Order 'ic reg ldo 100ma 3.3v 1% sot223 - MIC5200-3.3BS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.3BS-ND.
IC REG LDO 100MA 5.0V 1% SOT223 - MIC5200-5.0BS
Order 'ic reg ldo 100ma 5.0v 1% sot223 - MIC5200-5.0BS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-5.0BS-ND.
IC REG LDO 100MA 5.0V 1% SOT223 - MIC5200-5.0BS TR
Order 'ic reg ldo 100ma 5.0v 1% sot223 - MIC5200-5.0BS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-5.0BS TR-ND.
IC REG LDO 200MA 3.3V 1% SOT223 - MIC5201-3.3BS TR
Order 'ic reg ldo 200ma 3.3v 1% sot223 - MIC5201-3.3BS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5201-3.3BS TR-ND.
IC REG LDO 200MA 4.85V 1% SOT223 - MIC5201-4.8BS
Order 'ic reg ldo 200ma 4.85v 1% sot223 - MIC5201-4.8BS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5201-4.8BS-ND.
IC REG LDO 200MA 5.0V 1% SOT223 - MIC5201-5.0BS
Order 'ic reg ldo 200ma 5.0v 1% sot223 - MIC5201-5.0BS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5201-5.0BS-ND.
IC REG LDO DUAL 500MA 1% 8-SOIC - MIC5212-SJBM
Order 'ic reg ldo dual 500ma 1% 8-soic - MIC5212-SJBM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5212-SJBM-ND.
Send this link via E-Mail
Help With This Screen