Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CHASSIS ALUM 13 X 17 X 4 NAT - AC-428 - Boxes, Enclosures, Racks

Digi-Key Part Number 377-1031-ND
Price Break
1
10
50
100
150
Unit Price
51.90000
43.28500
38.97740
34.61760
32.46373
Extended Price
51.90
432.85
1948.87
3461.76
4869.56
Manufacturer Part NumberAC-428
DescriptionCHASSIS ALUM 13 X 17 X 4 NAT
Quantity Available 3
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAC-428
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorNatural
DesignOpen End(s)
Features-
MaterialMetal - Aluminum
Ratings-
Series-
Shipping InfoShipped from Digi-Key
Size / Dimension17" L x 13" W x 4" H (431.8mm x 330.2mm x 101.6mm)
Thickness0.050" (1.27mm)
Weight3.25 lbs (1.47kg)
Container TypeChassis
Material Flammability Rating-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AC 428
AC428
377 1031 ND
3771031ND
377-1031

AC-428 Specification Sheet

Image of CHASSIS ALUM 13 X 17 X 4 NAT - AC-428

CHASSIS ALUM 13 X 17 X 4 NAT - AC-428 (377-1031-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
CHASSIS ALUM 13 X 17 X 4 NAT - AC-428
 Order 'chassis alum 13 x 17 x 4 nat - AC-428' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1031-ND.
CHASSIS ALUM 13 X 17 X 5 NAT - AC-1426
 Order 'chassis alum 13 x 17 x 5 nat - AC-1426' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1005-ND.
CHASSIS ALUM 15 X 17 X 4 NAT - AC-1428
 Order 'chassis alum 15 x 17 x 4 nat - AC-1428' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1007-ND.
CHASSIS ALUM 13 X 17 X 2 NAT - AC-419
 Order 'chassis alum 13 x 17 x 2 nat - AC-419' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1026-ND.
CHASSIS ALUM 13 X 17 X 3 NAT - AC-420
 Order 'chassis alum 13 x 17 x 3 nat - AC-420' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1027-ND.
CHASSIS ALUM 10 X 17 X 4 NAT - AC-427
 Order 'chassis alum 10 x 17 x 4 nat - AC-427' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1030-ND.
CHASSIS ALUM 10 X 17 X 5 NAT - AC-1422
 Order 'chassis alum 10 x 17 x 5 nat - AC-1422' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1004-ND.
CHASSIS ALUM 14 X 17 X 3 NAT - AC-1427
 Order 'chassis alum 14 x 17 x 3 nat - AC-1427' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1006-ND.
CHASSIS ALUM 15 X 17 X 6 NAT - AC-1429
 Order 'chassis alum 15 x 17 x 6 nat - AC-1429' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1008-ND.
CHASSIS ALUM 8 X 17 X 3 NAT - AC-412
 Order 'chassis alum 8 x 17 x 3 nat - AC-412' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1020-ND.
CHASSIS ALUM 10 X 17 X 2 NAT - AC-415
 Order 'chassis alum 10 x 17 x 2 nat - AC-415' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1023-ND.
CHASSIS ALUM 10 X 17 X 3 NAT - AC-416
 Order 'chassis alum 10 x 17 x 3 nat - AC-416' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1024-ND.
CHASSIS ALUM 12 X 17 X 3 NAT - AC-418
 Order 'chassis alum 12 x 17 x 3 nat - AC-418' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1025-ND.
CHASSIS ALUM 17 X 17 X 4 NAT - AC-1431
 Order 'chassis alum 17 x 17 x 4 nat - AC-1431' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1010-ND.
CHASSIS ALUM 6 X 8 X 2 NAT - AC-1413
 Order 'chassis alum 6 x 8 x 2 nat - AC-1413' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1001-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CHASSIS ALUM 13 X 17 X 3 NAT - AC-420 Next: CHASSIS ALUM 13 X 17 X 5 NAT - AC-1426