IC REG LDO 3.0A 5.0V TO-263-3 - MIC29310-5.0BU TR - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC29310-5.0BU TR-ND |
750 |
1.82000 |
Extended Price
1365.00 |
| Manufacturer Part Number | MIC29310-5.0BU TR | |||
| Description | IC REG LDO 3.0A 5.0V TO-263-3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MIC29310-5.0BU TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-263-3 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 3A |
| Voltage - Output | 5V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC29310 5 0BU TR MIC2931050BU TR |
MIC29310-5.0BU TR Specification Sheet
IC REG LDO 3.0A 5.0V TO-263-3 - MIC29310-5.0BU TR (MIC29310-5.0BU TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO LIN 50MA 3V SOT23-6 - ADP3300ART-3-REEL7
Order 'ic reg ldo lin 50ma 3v sot23-6 - ADP3300ART-3-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3300ART-3REEL7-ND.
IC REG LDO LIN 50MA 3V SOT23-6 - ADP3300ART-3-REEL
Order 'ic reg ldo lin 50ma 3v sot23-6 - ADP3300ART-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3300ART-3-REEL-ND.
IC REG LDO LIN 50MA 3V SOT23-6 - ADP3300ARTZ-3-RL7
Order 'ic reg ldo lin 50ma 3v sot23-6 - ADP3300ARTZ-3-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3300ARTZ-3-RL7-ND.
IC REG LDO LIN 100MA 3V 8-SOIC - ADP3301AR-3
Order 'ic reg ldo lin 100ma 3v 8-soic - ADP3301AR-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3301AR-3-ND.
IC REG LDO LIN 100MA 3V 8-SOIC - ADP3301AR-3-REEL
Order 'ic reg ldo lin 100ma 3v 8-soic - ADP3301AR-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3301AR-3-REEL-ND.
IC REG LDO 3V 200MA 8-SOIC TR - ADP3303AR-3-REEL
Order 'ic reg ldo 3v 200ma 8-soic tr - ADP3303AR-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3303AR-3-REEL-ND.
IC REG LDO 3V 300MA 8-MSOP TR - ADP3333ARM-3-REEL7
Order 'ic reg ldo 3v 300ma 8-msop tr - ADP3333ARM-3-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3333ARM-3REEL7-ND.
IC REG LDO 3V 300MA 8-MSOP TR - ADP3333ARM-3-REEL
Order 'ic reg ldo 3v 300ma 8-msop tr - ADP3333ARM-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3333ARM-3-REEL-ND.
IC REG LDO 2.85V SOT23-5 - REG102NA-2.85/3K
Order 'ic reg ldo 2.85v sot23-5 - REG102NA-2.85/3K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20535-1-ND.
IC REG LDO 2.85V SOT23-5 - REG102NA-2.85/3K
Order 'ic reg ldo 2.85v sot23-5 - REG102NA-2.85/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20535-2-ND.
IC REG LDO 1.5V 1A ON/OFF TO-263 - PQ015EH01ZZ
Order 'ic reg ldo 1.5v 1a on/off to-263 - PQ015EH01ZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1555-5-ND.
IC REG LDO 1.5V 2A ON/OFF TO-263 - PQ015EH02ZZ
Order 'ic reg ldo 1.5v 2a on/off to-263 - PQ015EH02ZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1556-5-ND.
IC REG LDO 1.8V 1A ON/OFF TO-263 - PQ018EH01ZZ
Order 'ic reg ldo 1.8v 1a on/off to-263 - PQ018EH01ZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1565-5-ND.
IC REG LDO 1.8V 2A ON/OFF TO-263 - PQ018EH02ZZ
Order 'ic reg ldo 1.8v 2a on/off to-263 - PQ018EH02ZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1566-5-ND.
IC REG LDO 2.5V 1A ON/OFF TO-263 - PQ025EH01ZZ
Order 'ic reg ldo 2.5v 1a on/off to-263 - PQ025EH01ZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1571-5-ND.
Send this link via E-Mail
Help With This Screen