IC LDO REG 250MA 5.0V SOT-23 - MCP1700T-5002E/TT
| Digi-Key Part Number | MCP1700T5002ETTCT-ND |
1 25 100 1000 |
.63000 .57760 .54600 .48930 |
Extended Price
0.63 14.44 54.60 489.30 |
| Manufacturer Part Number | MCP1700T-5002E/TT | |||
| Description | IC LDO REG 250MA 5.0V SOT-23 | |||
| Quantity Available | 1483 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP1700T-5002E/TT |
| Vendor | Microchip Technology (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-3 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 250mA |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP1700T 5002E TT MCP1700T5002ETT MCP1700T5002ETTCT ND MCP1700T5002ETTCTND MCP1700T5002ETTCT |
MCP1700T-5002E/TT Specification Sheet
IC LDO REG 250MA 5.0V SOT-23 - MCP1700T-5002E/TT (MCP1700T5002ETTCT-ND)
Related parts:IC LDO REG 3V 50MA LP SOT-23-5 - TPS76030DBVRG4
Order 'ic ldo reg 3v 50ma lp sot-23-5 - TPS76030DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76030DBVRG4-ND.
IC LDO REG 3V 50MA LP SOT-23-5 - TPS76030DBVT
Order 'ic ldo reg 3v 50ma lp sot-23-5 - TPS76030DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76030DBVT-ND.
IC LDO REG 3V 50MA LP SOT-23-5 - TPS76030DBVTG4
Order 'ic ldo reg 3v 50ma lp sot-23-5 - TPS76030DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76030DBVTG4-ND.
IC LDO REG 250MA 5.0V TO-92-3 - MCP1700-5002E/TO
Order 'ic ldo reg 250ma 5.0v to-92-3 - MCP1700-5002E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1700-5002E/TO-ND.
IC LDO REG 250MA 5.0V SOT-23 - MCP1700T-5002E/TT
Order 'ic ldo reg 250ma 5.0v sot-23 - MCP1700T-5002E/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1700T5002ETTCT-ND.
IC LDO REG 250MA 5.0V SOT-23 - MCP1700T-5002E/TT
Order 'ic ldo reg 250ma 5.0v sot-23 - MCP1700T-5002E/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1700T5002ETTTR-ND.
IC LDO REG 250MA 5.0V SOT-23 - MCP1700T-5002E/TT
Order 'ic ldo reg 250ma 5.0v sot-23 - MCP1700T-5002E/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1700T5002ETTDKR-ND.
IC LDO REG 250MA 1.2V SOT-23 - MCP1700T-1202E/TT
Order 'ic ldo reg 250ma 1.2v sot-23 - MCP1700T-1202E/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1700T-1202E/TT-ND.
IC LDO REG 250MA 1.5V SOT-23 - MCP1700T-1502E/TT
Order 'ic ldo reg 250ma 1.5v sot-23 - MCP1700T-1502E/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1700T-1502E/TT-ND.
IC LDO REG 250MA 1.8V SOT-23 - MCP1700T-1802E/TT
Order 'ic ldo reg 250ma 1.8v sot-23 - MCP1700T-1802E/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1700T1802ETTCT-ND.
IC LDO REG 250MA 1.8V SOT-23 - MCP1700T-1802E/TT
Order 'ic ldo reg 250ma 1.8v sot-23 - MCP1700T-1802E/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1700T1802ETTTR-ND.
IC LDO REG 250MA 2.5V SOT-23 - MCP1700T-2502E/TT
Order 'ic ldo reg 250ma 2.5v sot-23 - MCP1700T-2502E/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1700T-2502E/TT-ND.
IC LDO REG 250MA 3.0V SOT-23 - MCP1700T-3002E/TT
Order 'ic ldo reg 250ma 3.0v sot-23 - MCP1700T-3002E/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1700T-3002E/TT-ND.
IC LDO REG 250MA 3.3V SOT-23 - MCP1700T-3302E/TT
Order 'ic ldo reg 250ma 3.3v sot-23 - MCP1700T-3302E/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1700T3302ETTCT-ND.
IC LDO REG 250MA 3.3V SOT-23 - MCP1700T-3302E/TT
Order 'ic ldo reg 250ma 3.3v sot-23 - MCP1700T-3302E/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1700T3302ETTTR-ND.
Send this link via E-Mail
Help With This Screen