IC LDO REG 250MA 3.3V SOT-89 - MCP1700T-3302E/MB - Integrated Circuits (ICs)
| Digi-Key Part Number | MCP1700T3302EMBCT-ND |
1 25 100 |
.63000 .57760 .54600 |
Extended Price
0.63 14.44 54.60 |
| Manufacturer Part Number | MCP1700T-3302E/MB | |||
| Description | IC LDO REG 250MA 3.3V SOT-89 | |||
| Quantity Available | 744 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP1700T-3302E/MB |
| Vendor | Microchip Technology (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-89-3 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 250mA |
| Voltage - Output | 3.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP1700T 3302E MB MCP1700T3302EMB MCP1700T3302EMBCT ND MCP1700T3302EMBCTND MCP1700T3302EMBCT |
MCP1700T-3302E/MB Specification Sheet
IC LDO REG 250MA 3.3V SOT-89 - MCP1700T-3302E/MB (MCP1700T3302EMBCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REG 250MA 3.3V SOT-89 - MCP1700T-3302E/MB
Order 'ic ldo reg 250ma 3.3v sot-89 - MCP1700T-3302E/MB' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1700T3302EMBCT-ND.
IC LDO REG 250MA 3.3V SOT-89 - MCP1700T-3302E/MB
Order 'ic ldo reg 250ma 3.3v sot-89 - MCP1700T-3302E/MB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1700T3302EMBTR-ND.
IC LDO REG 250MA 3.3V SOT-89 - MCP1700T-3302E/MB
Order 'ic ldo reg 250ma 3.3v sot-89 - MCP1700T-3302E/MB' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1700T3302EMBDKR-ND.
IC LDO REG 250MA 1.2V SOT-89 - MCP1700T-1202E/MB
Order 'ic ldo reg 250ma 1.2v sot-89 - MCP1700T-1202E/MB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1700T-1202E/MB-ND.
IC LDO REG 250MA 1.5V SOT-89 - MCP1700T-1502E/MB
Order 'ic ldo reg 250ma 1.5v sot-89 - MCP1700T-1502E/MB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1700T-1502E/MB-ND.
IC LDO REG 250MA 1.8V SOT-89 - MCP1700T-1802E/MB
Order 'ic ldo reg 250ma 1.8v sot-89 - MCP1700T-1802E/MB' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1700T1802EMBCT-ND.
IC LDO REG 250MA 1.8V SOT-89 - MCP1700T-1802E/MB
Order 'ic ldo reg 250ma 1.8v sot-89 - MCP1700T-1802E/MB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1700T1802EMBTR-ND.
IC LDO REG 250MA 2.5V SOT-89 - MCP1700T-2502E/MB
Order 'ic ldo reg 250ma 2.5v sot-89 - MCP1700T-2502E/MB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1700T-2502E/MB-ND.
IC LDO REG 250MA 3.0V SOT-89 - MCP1700T-3002E/MB
Order 'ic ldo reg 250ma 3.0v sot-89 - MCP1700T-3002E/MB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1700T-3002E/MB-ND.
IC LDO REG 250MA 3.3V SOT-23 - MCP1700T-3302E/TT
Order 'ic ldo reg 250ma 3.3v sot-23 - MCP1700T-3302E/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1700T3302ETTCT-ND.
IC LDO REG 250MA 3.3V SOT-23 - MCP1700T-3302E/TT
Order 'ic ldo reg 250ma 3.3v sot-23 - MCP1700T-3302E/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1700T3302ETTTR-ND.
IC LDO REG 250MA 5.0V SOT-89 - MCP1700T-5002E/MB
Order 'ic ldo reg 250ma 5.0v sot-89 - MCP1700T-5002E/MB' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1700T5002EMBCT-ND.
IC LDO REG 250MA 5.0V SOT-89 - MCP1700T-5002E/MB
Order 'ic ldo reg 250ma 5.0v sot-89 - MCP1700T-5002E/MB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1700T5002EMBTR-ND.
IC LDO REG 250MA 3.3V SOT-89 - MCP1702T-3302E/MB
Order 'ic ldo reg 250ma 3.3v sot-89 - MCP1702T-3302E/MB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1702T-3302E/MB-ND.
IC LDO REG 250MA 3.3V SOT-23 - MCP1700T-3302E/TT
Order 'ic ldo reg 250ma 3.3v sot-23 - MCP1700T-3302E/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1700T3302ETTDKR-ND.
Send this link via E-Mail
Help With This Screen