IC LDO REG 250MA 5.0V TO-92-3 - MCP1700-5002E/TO - Integrated Circuits (ICs)
| Digi-Key Part Number | MCP1700-5002E/TO-ND |
1 25 100 |
.53000 .33000 .30000 |
Extended Price
0.53 8.25 30.00 |
| Manufacturer Part Number | MCP1700-5002E/TO | |||
| Description | IC LDO REG 250MA 5.0V TO-92-3 | |||
| Quantity Available | 1568 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP1700-5002E/TO |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-92-3 |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 250mA |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP1700 5002E TO MCP17005002ETO |
MCP1700-5002E/TO Specification Sheet
IC LDO REG 250MA 5.0V TO-92-3 - MCP1700-5002E/TO (MCP1700-5002E/TO-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REG 250MA 5.0V TO-92-3 - MCP1700-5002E/TO
Order 'ic ldo reg 250ma 5.0v to-92-3 - MCP1700-5002E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1700-5002E/TO-ND.
IC LDO REG 250MA 1.2V TO-92-3 - MCP1700-1202E/TO
Order 'ic ldo reg 250ma 1.2v to-92-3 - MCP1700-1202E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1700-1202E/TO-ND.
IC LDO REG 250MA 1.5V TO-92-3 - MCP1700-1502E/TO
Order 'ic ldo reg 250ma 1.5v to-92-3 - MCP1700-1502E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1700-1502E/TO-ND.
IC LDO REG 250MA 1.8V TO-92-3 - MCP1700-1802E/TO
Order 'ic ldo reg 250ma 1.8v to-92-3 - MCP1700-1802E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1700-1802E/TO-ND.
IC LDO REG 250MA 2.5V TO-92-3 - MCP1700-2502E/TO
Order 'ic ldo reg 250ma 2.5v to-92-3 - MCP1700-2502E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1700-2502E/TO-ND.
IC LDO REG 250MA 3.0V TO-92-3 - MCP1700-3002E/TO
Order 'ic ldo reg 250ma 3.0v to-92-3 - MCP1700-3002E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1700-3002E/TO-ND.
IC LDO REG 250MA 3.3V TO-92-3 - MCP1700-3302E/TO
Order 'ic ldo reg 250ma 3.3v to-92-3 - MCP1700-3302E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1700-3302E/TO-ND.
IC LDO REG 250MA 1.8V TO-92-3 - MCP1701-1802I/TO
Order 'ic ldo reg 250ma 1.8v to-92-3 - MCP1701-1802I/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1701-1802I/TO-ND.
IC LDO REG 250MA 2.5V TO-92-3 - MCP1701-2502I/TO
Order 'ic ldo reg 250ma 2.5v to-92-3 - MCP1701-2502I/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1701-2502I/TO-ND.
IC LDO REG 250MA 3.0V TO-92-3 - MCP1701-3002I/TO
Order 'ic ldo reg 250ma 3.0v to-92-3 - MCP1701-3002I/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1701-3002I/TO-ND.
IC LDO REG 250MA 3.3V TO-92-3 - MCP1701-3302I/TO
Order 'ic ldo reg 250ma 3.3v to-92-3 - MCP1701-3302I/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1701-3302I/TO-ND.
IC LDO REG 250MA 5.0V TO-92-3 - MCP1701-5002I/TO
Order 'ic ldo reg 250ma 5.0v to-92-3 - MCP1701-5002I/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1701-5002I/TO-ND.
IC LDO REG 250MA 5.0V TO-92 - MCP1702-5002E/TO
Order 'ic ldo reg 250ma 5.0v to-92 - MCP1702-5002E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1702-5002E/TO-ND.
IC LDO REG 250MA ADJ-V SOT23-5 - TPS73201DBVT
Order 'ic ldo reg 250ma adj-v sot23-5 - TPS73201DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15807-1-ND.
IC LDO REG 250MA ADJ-V SOT23-5 - TPS73201DBVT
Order 'ic ldo reg 250ma adj-v sot23-5 - TPS73201DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15807-2-ND.
Send this link via E-Mail
Help With This Screen