IC REG LDO 250MA 1.2V TO-92-3 - MCP1700-1202E/TO
Microchip Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bag 250mA 1.2V MCP1700-1202E/TO
| Digi-Key Part Number | MCP1700-1202E/TO-ND |
1 10 25 100 |
.48000 .40000 .34000 .31000 |
Extended Price
0.48 4.00 8.50 31.00 |
| Manufacturer Part Number | MCP1700-1202E/TO | |||
| Description | IC REG LDO 250MA 1.2V TO-92-3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP1700-1202E/TO |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Bag |
| Regulator Topology | Positive Fixed |
| Current - Output | 250mA |
| Voltage - Output | 1.2V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.3 ~ 6 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | 408mA |
| Drawing Number | 150; C04-101; TO, ZB; 3 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP1700 1202E TO MCP17001202ETO |
MCP1700-1202E/TO Specification Sheet
IC REG LDO 250MA 1.2V TO-92-3 - MCP1700-1202E/TO (MCP1700-1202E/TO-ND)
Related parts Microchip Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bag 250mA 1.2V MCP1700-1202E/TOIC REG LDO 250MA 1.2V TO-92-3 - MCP1700-1202E/TO
Order 'ic reg ldo 250ma 1.2v to-92-3 - MCP1700-1202E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1700-1202E/TO-ND.
IC REG LDO 250MA 1.2V SOT-223-3 - MCP1703T-1202E/DB
Order 'ic reg ldo 250ma 1.2v sot-223-3 - MCP1703T-1202E/DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1703T-1202E/DBTR-ND.
IC REG LDO 250MA 2.5V TO-92-3 - MCP1700-2502E/TO
Order 'ic reg ldo 250ma 2.5v to-92-3 - MCP1700-2502E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1700-2502E/TO-ND.
IC REG LDO 250MA 3.0V TO-92-3 - MCP1700-3002E/TO
Order 'ic reg ldo 250ma 3.0v to-92-3 - MCP1700-3002E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1700-3002E/TO-ND.
IC REG LDO 250MA 1.2V TO92-3 - MCP1702-1202E/TO
Order 'ic reg ldo 250ma 1.2v to92-3 - MCP1702-1202E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1702-1202E/TO-ND.
IC REG LDO 250MA 1.2V SOT23-3 - MCP1700T-1202E/TT
Order 'ic reg ldo 250ma 1.2v sot23-3 - MCP1700T-1202E/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1700T-1202E/TTTR-ND.
IC REG LDO 250MA 1.2V SOT89-3 - MCP1703T-1202E/MB
Order 'ic reg ldo 250ma 1.2v sot89-3 - MCP1703T-1202E/MB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1703T-1202E/MBTR-ND.
IC REG LDO 250MA 1.2V SOT23-3 - MCP1700T-1202E/TT
Order 'ic reg ldo 250ma 1.2v sot23-3 - MCP1700T-1202E/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1700T-1202E/TTCT-ND.
IC REG LDO 250MA 1.2V SOT89-3 - MCP1703T-1202E/MB
Order 'ic reg ldo 250ma 1.2v sot89-3 - MCP1703T-1202E/MB' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1703T-1202E/MBCT-ND.
IC REG LDO 250MA 1.2V SOT23A-3 - MCP1702T-1202E/CB
Order 'ic reg ldo 250ma 1.2v sot23a-3 - MCP1702T-1202E/CB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1702T-1202E/CBCT-ND.
IC REG LDO 250MA 1.2V SOT23-3 - MCP1700T-1202E/TT
Order 'ic reg ldo 250ma 1.2v sot23-3 - MCP1700T-1202E/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1700T-1202E/TTDKR-ND.
IC REG LDO 250MA 1.2V SOT89-3 - MCP1703T-1202E/MB
Order 'ic reg ldo 250ma 1.2v sot89-3 - MCP1703T-1202E/MB' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1703T-1202E/MBDKR-ND.
IC REG LDO 250MA 1.2V SOT23A-3 - MCP1702T-1202E/CB
Order 'ic reg ldo 250ma 1.2v sot23a-3 - MCP1702T-1202E/CB' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1702T-1202E/CBDKR-ND.
IC REG LDO 250MA 1.2V SOT23A-3 - MCP1702T-1202E/CB
Order 'ic reg ldo 250ma 1.2v sot23a-3 - MCP1702T-1202E/CB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1702T-1202E/CBTR-ND.
IC REG LDO 250MA 1.2V SOT89-3 - MCP1702T-1202E/MB
Order 'ic reg ldo 250ma 1.2v sot89-3 - MCP1702T-1202E/MB' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1702T-1202E/MBCT-ND.
Options for Microchip Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bag 250mA 1.2V MCP1700-1202E/TO
Send this link via E-Mail
Help With This Screen
