390pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 3000V (3kV) 2225HA391KATME
CAP CER 390PF 10% 3000V C0G 2225 - 2225HA391KATME - Capacitors
| Digi-Key Part Number | 2225HA391KATME-ND |
1000 |
1.22000 |
Extended Price
1220.00 |
| Manufacturer Part Number | 2225HA391KATME | |||
| Description | CAP CER 390PF 10% 3000V C0G 2225 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2225HA391KATME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 390pF |
| Voltage - Rated | 3000V (3kV) |
| Tolerance | ±10% |
| Package / Case | 2225 (5664 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Thickness | 2.54mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2225HA391KATME 2225HA391KATME |
2225HA391KATME Specification Sheet
CAP CER 390PF 10% 3000V C0G 2225 - 2225HA391KATME (2225HA391KATME-ND) - Capacitors
Related parts 390pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 3000V (3kV) 2225HA391KATME390pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 3000V (3kV) 2225HA391KATME
Order 'cap cer 390pf 10% 3000v c0g 2225 - 2225HA391KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225HA391KATME-ND.
100pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 3000V (3kV) 2225HA101KAT1A
Order 'cap cer 100pf 10% 3000v c0g 2225 - 2225HA101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225HA101KAT1A-ND.
100pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 3000V (3kV) 2225HA101KAT1A\SB
Order 'cap cer 100pf 10% 3000v c0g 2225 - 2225HA101KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225HA101KAT1A\SB-ND.
150pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 3000V (3kV) 2225HA151KAT1A
Order 'cap cer 150pf 10% 3000v c0g 2225 - 2225HA151KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225HA151KAT1A-ND.
220pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 3000V (3kV) 2225HA221KAT1A
Order 'cap cer 220pf 10% 3000v c0g 2225 - 2225HA221KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225HA221KAT1A-ND.
330pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 3000V (3kV) 2225HA331KAT9A
Order 'cap cer 330pf 10% 3000v c0g 2225 - 2225HA331KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225HA331KAT9A-ND.
470pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 3000V (3kV) 2225HA471KAT1A
Order 'cap cer 470pf 10% 3000v c0g 2225 - 2225HA471KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225HA471KAT1A-ND.
470pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 3000V (3kV) 2225HA471KAT9A
Order 'cap cer 470pf 10% 3000v c0g 2225 - 2225HA471KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225HA471KAT9A-ND.
470pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 3000V (3kV) 2225HA471KATME
Order 'cap cer 470pf 10% 3000v c0g 2225 - 2225HA471KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225HA471KATME-ND.
68pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 3000V (3kV) 2225HA680KA19A
Order 'cap cer 68pf 10% 3000v c0g 2225 - 2225HA680KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225HA680KA19A-ND.
680pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 3000V (3kV) 2225HA681KAT1A
Order 'cap cer 680pf 10% 3000v c0g 2225 - 2225HA681KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225HA681KAT1A-ND.
390pF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 3000V (3kV) 2220HA391JAT1AJ
Order 'cap cer 390pf 5% 3000v c0g 2220 - 2220HA391JAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220HA391JAT1AJ-ND.
390pF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 3000V (3kV) 2220HA391JAT1A
Order 'cap cer 390pf 5% 3000v c0g 2220 - 2220HA391JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220HA391JAT1A-ND.
100pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 3000V (3kV) 2225HA101JAT1A
Order 'cap cer 100pf 5% 3000v c0g 2225 - 2225HA101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225HA101JAT1A-ND.
220pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 3000V (3kV) 2225HA221JAT1A
Order 'cap cer 220pf 5% 3000v c0g 2225 - 2225HA221JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225HA221JAT1A-ND.
Options for 390pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 3000V (3kV) 2225HA391KATME
Send this link via E-Mail
Help With This Screen
