ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA -12V MC79M12CDTRK
IC REG VOLT NEG 500MA 12V DPAK - MC79M12CDTRK - Integrated Circuits (ICs)
| Digi-Key Part Number | MC79M12CDTRKOSCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC79M12CDTRK | |||
| Description | IC REG VOLT NEG 500MA 12V DPAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA -12V MC79M12CDTRK
| Technical/Catalog Information | MC79M12CDTRK |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Negative Fixed |
| Current - Output | 500mA |
| Voltage - Output | -12V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -14.5 ~ -30 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC79M12CDTRK MC79M12CDTRK MC79M12CDTRKOSCT ND MC79M12CDTRKOSCTND MC79M12CDTRKOSCT |
MC79M12CDTRK Specification Sheet
IC REG VOLT NEG 500MA 12V DPAK - MC79M12CDTRK (MC79M12CDTRKOSCT-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA -12V MC79M12CDTRKON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA -12V MC79M12CDTRK
Order 'ic reg volt neg 500ma 12v dpak - MC79M12CDTRK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC79M12CDTRKOSCT-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 500mA -12V MC79M12CDTRK
Order 'ic reg volt neg 500ma 12v dpak - MC79M12CDTRK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC79M12CDTRKOSDKR-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA -12V MC79M12CDTRKG
Order 'ic reg volt neg 500ma 12v dpak - MC79M12CDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC79M12CDTRKGOSCT-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 500mA -12V MC79M12CDTRKG
Order 'ic reg volt neg 500ma 12v dpak - MC79M12CDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC79M12CDTRKGOSDKR-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA -12V MC79M12CDTRK
Order 'ic reg volt neg 500ma 12v dpak - MC79M12CDTRK' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC79M12CDTRKOSTR-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA 12V MC78M12CDTRKG
Order 'ic reg volt pos 500ma 12v dpak - MC78M12CDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M12CDTRKGOSCT-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 500mA 12V MC78M12CDTRKG
Order 'ic reg volt pos 500ma 12v dpak - MC78M12CDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M12CDTRKGOSDKR-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA 12V MC78M12CDTRK
Order 'ic reg volt pos 500ma 12v dpak - MC78M12CDTRK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M12CDTRKOSCT-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 500mA 12V MC78M12CDTRK
Order 'ic reg volt pos 500ma 12v dpak - MC78M12CDTRK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M12CDTRKOSDKR-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA -12V MC79M12CDTRKG
Order 'ic reg volt neg 500ma 12v dpak - MC79M12CDTRKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC79M12CDTRKGOSTR-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 12V MC78M12BDT
Order 'ic reg volt pos 500ma 12v dpak - MC78M12BDT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78M12BDTOS-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA -5V MC79M05CDTRKG
Order 'ic reg volt neg 500ma 5v dpak - MC79M05CDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC79M05CDTRKGOSCT-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 500mA -5V MC79M05CDTRKG
Order 'ic reg volt neg 500ma 5v dpak - MC79M05CDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC79M05CDTRKGOSDKR-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA -5V MC79M05CDTRK
Order 'ic reg volt neg 500ma 5v dpak - MC79M05CDTRK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC79M05CDTRKOSCT-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 500mA -5V MC79M05CDTRK
Order 'ic reg volt neg 500ma 5v dpak - MC79M05CDTRK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC79M05CDTRKOSDKR-ND.
Options for ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA -12V MC79M12CDTRK
Send this link via E-Mail
Help With This Screen
