IC REG VOLT NEG 500MA 8V DPAK - MC79M08BDTRKG - Integrated Circuits (ICs)
| Digi-Key Part Number | MC79M08BDTRKGOS-ND |
2500 |
.26082 |
Extended Price
652.05 |
| Manufacturer Part Number | MC79M08BDTRKG | |||
| Description | IC REG VOLT NEG 500MA 8V DPAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC79M08BDTRKG |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DPak, SC-63, TO-252 (2 leads+tab) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Negative Fixed |
| Current - Output | 500mA |
| Voltage - Output | -8V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | -7 ~ -25 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC79M08BDTRKG MC79M08BDTRKG MC79M08BDTRKGOS ND MC79M08BDTRKGOSND MC79M08BDTRKGOS |
MC79M08BDTRKG Specification Sheet
IC REG VOLT NEG 500MA 8V DPAK - MC79M08BDTRKG (MC79M08BDTRKGOS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG VOLT NEG 500MA 8V DPAK - MC79M08BDTRKG
Order 'ic reg volt neg 500ma 8v dpak - MC79M08BDTRKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC79M08BDTRKGOS-ND.
IC REG VOLT NEG 500MA 8V DPAK-3 - MC79M08BDTRK
Order 'ic reg volt neg 500ma 8v dpak-3 - MC79M08BDTRK' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC79M08BDTRKOS-ND.
IC REG VOLT POS 500MA 8V DPAK-3 - MC78M08CDTRK
Order 'ic reg volt pos 500ma 8v dpak-3 - MC78M08CDTRK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M08CDTRKOSCT-ND.
IC REG VOLT POS 500MA 8V DPAK-3 - MC78M08CDTRK
Order 'ic reg volt pos 500ma 8v dpak-3 - MC78M08CDTRK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M08CDTRKOSDKR-ND.
IC REG VOLT POS 500MA 8V DPAK-3 - MC78M08CDTRK
Order 'ic reg volt pos 500ma 8v dpak-3 - MC78M08CDTRK' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78M08CDTRKOSTR-ND.
IC REG VOLT NEG 500MA 5V DPAK - MC79M05BDTG
Order 'ic reg volt neg 500ma 5v dpak - MC79M05BDTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC79M05BDTGOS-ND.
IC REG VOLT NEG 500MA 5V DPAK - MC79M05BDT
Order 'ic reg volt neg 500ma 5v dpak - MC79M05BDT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC79M05BDTOS-ND.
IC REG VOLT NEG 500MA 5V DPAK - MC79M05CDTRKG
Order 'ic reg volt neg 500ma 5v dpak - MC79M05CDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC79M05CDTRKGOSCT-ND.
IC REG VOLT NEG 500MA 5V DPAK - MC79M05CDTRKG
Order 'ic reg volt neg 500ma 5v dpak - MC79M05CDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC79M05CDTRKGOSDKR-ND.
IC REG VOLT NEG 500MA 5V DPAK - MC79M05CDTRKG
Order 'ic reg volt neg 500ma 5v dpak - MC79M05CDTRKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC79M05CDTRKGOSTR-ND.
IC REG VOLT NEG 500MA 5V DPAK - MC79M05CDTRK
Order 'ic reg volt neg 500ma 5v dpak - MC79M05CDTRK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC79M05CDTRKOSCT-ND.
IC REG VOLT NEG 500MA 5V DPAK - MC79M05CDTRK
Order 'ic reg volt neg 500ma 5v dpak - MC79M05CDTRK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC79M05CDTRKOSDKR-ND.
IC REG VOLT NEG 500MA 5V DPAK - MC79M05CDTRK
Order 'ic reg volt neg 500ma 5v dpak - MC79M05CDTRK' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC79M05CDTRKOSTR-ND.
IC REG VOLT NEG 500MA 12V DPAK - MC79M12CDTRKG
Order 'ic reg volt neg 500ma 12v dpak - MC79M12CDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC79M12CDTRKGOSCT-ND.
IC REG VOLT NEG 500MA 12V DPAK - MC79M12CDTRKG
Order 'ic reg volt neg 500ma 12v dpak - MC79M12CDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC79M12CDTRKGOSDKR-ND.
Send this link via E-Mail
Help With This Screen
