ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA -5V MC79M05CT
IC REG VOLT NEG 500MA 5V TO220AB - MC79M05CT
| Digi-Key Part Number | MC79M05CTOS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC79M05CT | |||
| Description | IC REG VOLT NEG 500MA 5V TO220AB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA -5V MC79M05CT
| Technical/Catalog Information | MC79M05CT |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 500mA |
| Voltage - Output | -5V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -7 ~ -25 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC79M05CT MC79M05CT MC79M05CTOS ND MC79M05CTOSND MC79M05CTOS |
MC79M05CT Specification Sheet
IC REG VOLT NEG 500MA 5V TO220AB - MC79M05CT (MC79M05CTOS-ND)
Related parts ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA -5V MC79M05CTON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA -5V MC79M05CT
Order 'ic reg volt neg 500ma 5v to220ab - MC79M05CT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC79M05CTOS-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA -5V MC79M05BDTG
Order 'ic reg volt neg 500ma 5v dpak - MC79M05BDTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC79M05BDTGOS-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA -5V MC79M05BDT
Order 'ic reg volt neg 500ma 5v dpak - MC79M05BDT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC79M05BDTOS-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 5V MC78M05BT
Order 'ic reg volt pos 500ma 5v to220ab - MC78M05BT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78M05BTOS-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 5V MC78M05CTG
Order 'ic reg volt pos 500ma 5v to220ab - MC78M05CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78M05CTGOS-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 5V MC78M05CT
Order 'ic reg volt pos 500ma 5v to220ab - MC78M05CT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78M05CTOS-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA -5V MC79M05CDTRKG
Order 'ic reg volt neg 500ma 5v dpak - MC79M05CDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC79M05CDTRKGOSCT-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 500mA -5V MC79M05CDTRKG
Order 'ic reg volt neg 500ma 5v dpak - MC79M05CDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC79M05CDTRKGOSDKR-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA -5V MC79M05CDTRKG
Order 'ic reg volt neg 500ma 5v dpak - MC79M05CDTRKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC79M05CDTRKGOSTR-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA -5V MC79M05CDTRK
Order 'ic reg volt neg 500ma 5v dpak - MC79M05CDTRK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC79M05CDTRKOSCT-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 500mA -5V MC79M05CDTRK
Order 'ic reg volt neg 500ma 5v dpak - MC79M05CDTRK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC79M05CDTRKOSDKR-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA -5V MC79M05CDTRK
Order 'ic reg volt neg 500ma 5v dpak - MC79M05CDTRK' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC79M05CDTRKOSTR-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA 5V MC78M05ACDTRKG
Order 'ic reg volt pos 500ma 5v dpak - MC78M05ACDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M05ACDTRKGOSCT-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 500mA 5V MC78M05ACDTRKG
Order 'ic reg volt pos 500ma 5v dpak - MC78M05ACDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M05ACDTRKGOSDKR-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA 5V MC78M05ACDTRKG
Order 'ic reg volt pos 500ma 5v dpak - MC78M05ACDTRKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78M05ACDTRKGOSTR-ND.
Options for ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA -5V MC79M05CT
Send this link via E-Mail
Help With This Screen
