27pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 3000V (3kV) 2225HA270JAT1A\SB
CAP CER 27PF 5% 3000V C0G 2225 - 2225HA270JAT1A\SB - Capacitors
| Digi-Key Part Number | 2225HA270JAT1A\SB-ND |
1000 |
1.41000 |
Extended Price
1410.00 |
| Manufacturer Part Number | 2225HA270JAT1A\SB | |||
| Description | CAP CER 27PF 5% 3000V C0G 2225 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2225HA270JAT1A\SB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 27pF |
| Voltage - Rated | 3000V (3kV) |
| Tolerance | ±5% |
| Package / Case | 2225 (5664 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Thickness | 2.54mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2225HA270JAT1A\SB 2225HA270JAT1A\SB |
2225HA270JAT1A\SB Specification Sheet
CAP CER 27PF 5% 3000V C0G 2225 - 2225HA270JAT1A\SB (2225HA270JAT1A\SB-ND) - Capacitors
Related parts 27pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 3000V (3kV) 2225HA270JAT1A\SB27pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 3000V (3kV) 2225HA270JAT1A\SB
Order 'cap cer 27pf 5% 3000v c0g 2225 - 2225HA270JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225HA270JAT1A\SB-ND.
27pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA270JAT1A\SB
Order 'cap cer 27pf 5% 3000v c0g 1812 - 1812HA270JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA270JAT1A\SB-ND.
27pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 1000V (1kV) 2225AA270JAT1A\SB
Order 'cap cer 27pf 5% 1000v c0g 2225 - 2225AA270JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AA270JAT1A\SB-ND.
27pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 630V 2225CA270JAT1A\SB
Order 'cap cer 27pf 5% 630v c0g 2225 - 2225CA270JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225CA270JAT1A\SB-ND.
27pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 2000V (2kV) 2225GA270JAT1A\SB
Order 'cap cer 27pf 5% 2000v c0g 2225 - 2225GA270JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225GA270JAT1A\SB-ND.
56pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 3000V (3kV) 2225HA560JAT1A\SB
Order 'cap cer 56pf 5% 3000v c0g 2225 - 2225HA560JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225HA560JAT1A\SB-ND.
27pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 4000V (4 kV) 2225JA270JAT1A\SB
Order 'cap cer 27pf 5% 4000v c0g 2225 - 2225JA270JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225JA270JAT1A\SB-ND.
27pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 1500V (1.5kV) 2225SA270JAT1A\SB
Order 'cap cer 27pf 5% 1500v c0g 2225 - 2225SA270JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SA270JAT1A\SB-ND.
27pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 2500V (2.5kV) 2225WA270JAT1A\SB
Order 'cap cer 27pf 5% 2500v c0g 2225 - 2225WA270JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225WA270JAT1A\SB-ND.
27pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA270JAT1A
Order 'cap cer 27pf 5% 3000v c0g 1808 - 1808HA270JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA270JAT1A-ND.
27pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA270JATME
Order 'cap cer 27pf 5% 3000v c0g 1808 - 1808HA270JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA270JATME-ND.
27pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA270JAT1A
Order 'cap cer 27pf 5% 3000v c0g 1812 - 1812HA270JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA270JAT1A-ND.
27pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA270JAT9A
Order 'cap cer 27pf 5% 3000v c0g 1812 - 1812HA270JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA270JAT9A-ND.
27pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA270JATME
Order 'cap cer 27pf 5% 3000v c0g 1812 - 1812HA270JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA270JATME-ND.
100pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 3000V (3kV) 2225HA101JAT1A
Order 'cap cer 100pf 5% 3000v c0g 2225 - 2225HA101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225HA101JAT1A-ND.
Options for 27pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 3000V (3kV) 2225HA270JAT1A\SB
Send this link via E-Mail
Help With This Screen
