IC REG VOLT NEG 500MA 5V DPAK - MC79M05CDTRKG - Integrated Circuits (ICs)
| Digi-Key Part Number | MC79M05CDTRKGOSDKR-ND |
1 25 100 250 500 1000 |
.65000 .49560 .43050 .37832 .35224 .27397 |
Extended Price
0.65 12.39 43.05 94.58 176.12 273.97 |
| Manufacturer Part Number | MC79M05CDTRKG | |||
| Description | IC REG VOLT NEG 500MA 5V DPAK | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC79M05CDTRKG |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| Packaging | Digi-Reel® |
| Regulator Topology | Negative Fixed |
| Current - Output | 500mA |
| Voltage - Output | -5V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -7 ~ -25 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC79M05CDTRKG MC79M05CDTRKG MC79M05CDTRKGOSDKR ND MC79M05CDTRKGOSDKRND MC79M05CDTRKGOSDKR |
MC79M05CDTRKG Specification Sheet
IC REG VOLT NEG 500MA 5V DPAK - MC79M05CDTRKG (MC79M05CDTRKGOSDKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG VOLT NEG 500MA 5V DPAK - MC79M05CDTRKG
Order 'ic reg volt neg 500ma 5v dpak - MC79M05CDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC79M05CDTRKGOSCT-ND.
IC REG VOLT NEG 500MA 5V DPAK - MC79M05CDTRKG
Order 'ic reg volt neg 500ma 5v dpak - MC79M05CDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC79M05CDTRKGOSDKR-ND.
IC REG VOLT NEG 500MA 5V DPAK - MC79M05CDTRKG
Order 'ic reg volt neg 500ma 5v dpak - MC79M05CDTRKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC79M05CDTRKGOSTR-ND.
IC REG VOLT NEG 500MA 5V DPAK - MC79M05CDTRK
Order 'ic reg volt neg 500ma 5v dpak - MC79M05CDTRK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC79M05CDTRKOSCT-ND.
IC REG VOLT NEG 500MA 5V DPAK - MC79M05CDTRK
Order 'ic reg volt neg 500ma 5v dpak - MC79M05CDTRK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC79M05CDTRKOSDKR-ND.
IC REG VOLT NEG 500MA 5V DPAK - MC79M05BDTG
Order 'ic reg volt neg 500ma 5v dpak - MC79M05BDTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC79M05BDTGOS-ND.
IC REG VOLT NEG 500MA 5V DPAK - MC79M05BDT
Order 'ic reg volt neg 500ma 5v dpak - MC79M05BDT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC79M05BDTOS-ND.
IC REG VOLT NEG 500MA 5V DPAK - MC79M05CDTRK
Order 'ic reg volt neg 500ma 5v dpak - MC79M05CDTRK' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC79M05CDTRKOSTR-ND.
IC REG VOLT POS 500MA 5V DPAK - MC78M05ACDTRKG
Order 'ic reg volt pos 500ma 5v dpak - MC78M05ACDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M05ACDTRKGOSCT-ND.
IC REG VOLT POS 500MA 5V DPAK - MC78M05ACDTRKG
Order 'ic reg volt pos 500ma 5v dpak - MC78M05ACDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M05ACDTRKGOSDKR-ND.
IC REG VOLT POS 500MA 5V DPAK - MC78M05ACDTRK
Order 'ic reg volt pos 500ma 5v dpak - MC78M05ACDTRK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M05ACDTRKODKR-ND.
IC REG VOLT POS 500MA 5V DPAK - MC78M05ACDTRK
Order 'ic reg volt pos 500ma 5v dpak - MC78M05ACDTRK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M05ACDTRKOSCT-ND.
IC REG VOLT POS 500MA 5V DPAK - MC78M05BDTRKG
Order 'ic reg volt pos 500ma 5v dpak - MC78M05BDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M05BDTRKGOSCT-ND.
IC REG VOLT POS 500MA 5V DPAK - MC78M05BDTRKG
Order 'ic reg volt pos 500ma 5v dpak - MC78M05BDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M05BDTRKGOSDKR-ND.
IC REG VOLT POS 500MA 5V DPAK - MC78M05BDTRK
Order 'ic reg volt pos 500ma 5v dpak - MC78M05BDTRK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M05BDTRKOSCT-ND.
Send this link via E-Mail
Help With This Screen
